Print Page
Image is for illustrative purposes only. Please refer to product description.
313 In Stock
Need more?
313 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | RM249.180 |
| 5+ | RM236.510 |
| 10+ | RM230.490 |
| 25+ | RM223.740 |
Price for:Each
Minimum: 1
Multiple: 1
RM249.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E2G32D4DE-046 WT:A
Order Code3652199
DRAM TypeMobile LPDDR4
Memory Density64Gbit
DRAM Density64Gbit
DRAM Memory Configuration2G x 32bit
Memory Configuration2G x 32bit
Clock Frequency Max2.133GHz
Clock Frequency2.133GHz
IC Case / PackageTFBGA
Memory Case StyleTFBGA
No. of Pins200Pins
Supply Voltage Nom1.1V
Access Time-
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Alternatives for MT53E2G32D4DE-046 WT:A
1 Product Found
Product Overview
MT53E2G32D4DE-046 WT:A is a mobile low-power DDR4 SDRAM with low VDDQ (LPDDR4X) is a high-speed, CMOS dynamic random-access memory device.
- 2 Gig x 32 configuration and 64Gbit DRAM density
- 1.10V VDD2/0.60V or 1.10V VDDQ operating voltage
- LPDDR4 4 die count
- 468ps tCK RL = 36/40 cycle time
- 2.133GHz clock frequency
- 200-ball TFBGA 10 x 14.5 x1.14mm (Ø0.40 SMD) package
- Operating temperature range from -25°C to +85°C
Technical Specifications
DRAM Type
Mobile LPDDR4
DRAM Density
64Gbit
Memory Configuration
2G x 32bit
Clock Frequency
2.133GHz
Memory Case Style
TFBGA
Supply Voltage Nom
1.1V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Memory Density
64Gbit
DRAM Memory Configuration
2G x 32bit
Clock Frequency Max
2.133GHz
IC Case / Package
TFBGA
No. of Pins
200Pins
Access Time
-
Operating Temperature Min
-25°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00153