FIFO:
2 Products FoundView
Buyer
Engineer
Manufacturer
Memory Density
Memory Configuration
Logic Case Style
Data Bus Width
Data Bus Direction
Frequency
No. of Pins
IC Case / Package
Supply Voltage Min
Memory Organisation
Supply Voltage Max
Supply Voltage Nom
Operating Temperature Min
Operating Temperature Max
IC Mounting
FIFO Function
Clock Frequency Max
Access Time
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM113.830 10+ RM105.420 25+ RM101.140 50+ RM95.650 100+ RM93.740 | Min: 1 / Mult: 1 | 72Kbit | 8K x 9bit | - | 9 bit | Bidirectional | - | 32Pins | LCC | 4.5V | - | 5.5V | 5V | -40°C | 85°C | Surface Mount | Asynchronous | 40MHz | 15ns | |||||
Each | 1+ RM80.120 10+ RM74.230 25+ RM56.290 50+ RM50.020 100+ RM49.240 | Min: 1 / Mult: 1 | - | - | PLCC | - | - | 40MHz | 32Pins | PLCC | 4.5V | 1K x 9bit | 5.5V | - | -40°C | 85°C | - | Asynchronous | - | 15ns |