40 Product Results Found for "industrial"
View
Buyer
Engineer
Manufacturer
Flash Memory Type
Memory Density
Memory Configuration
Interfaces
IC Case / Package
No. of Pins
Clock Frequency Max
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM13.400 10+ RM12.460 25+ RM11.350 50+ RM11.240 100+ RM11.130 More Pricing... | Min: 1 / Mult: 1 | Parallel NOR | 16Mbit | 2M x 8bit / 1M x 16bit | CFI, Parallel | TSOP | 48Pins | - | 70ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | |||||
Each | 1+ RM4.540 25+ RM4.320 100+ RM4.140 | Min: 1 / Mult: 1 | Serial NOR | 2Mbit | 256K x 8bit | SPI | SOIC | 8Pins | 80MHz | - | 2.3V | 3.6V | - | Surface Mount | 0°C | 70°C | 3V Serial NOR Flash Memories | |||||
Each | 1+ RM31.510 10+ RM29.550 25+ RM28.660 50+ RM28.520 100+ RM28.370 More Pricing... | Min: 1 / Mult: 1 | Parallel NOR | 64Mbit | 8M x 8bit / 4M x 16bit | CFI, Parallel | TSOP | 48Pins | - | 70ns | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | |||||
Each | 1+ RM4.540 25+ RM4.320 100+ RM4.140 | Min: 1 / Mult: 1 | Serial NOR | 2Mbit | 256K x 8bit | 4 Wire, Serial, SPI | SOIC | 8Pins | 80MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | |||||
Each | 1+ RM9.170 25+ RM8.900 100+ RM8.800 | Min: 1 / Mult: 1 | Parallel NOR | 1Mbit | 128K x 8bit | Parallel | LCC | 32Pins | - | 70ns | 4.5V | 5.5V | 5V | Surface Mount | -40°C | 85°C | 5V Parallel NOR Flash Memories | |||||
Each | 1+ RM11.930 25+ RM11.400 100+ RM11.350 | Min: 1 / Mult: 1 | Parallel NOR | 4Mbit | 512K x 8bit | Parallel | LCC | 32Pins | 14MHz | 70ns | 4.5V | 5.5V | 5V | Surface Mount | 0°C | 70°C | 5V Parallel NOR Flash Memories | |||||
Each | 1+ RM21.500 10+ RM20.070 25+ RM19.230 50+ RM19.150 100+ RM19.070 More Pricing... | Min: 1 / Mult: 1 | Parallel NOR | 128Mbit | 8M x 16bit | Parallel | TSOP | 56Pins | - | 90ns | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | |||||
Each | 1+ RM8.010 25+ RM7.700 100+ RM7.610 | Min: 1 / Mult: 1 | Parallel NOR | 1Mbit | 128K x 8bit | Parallel | LCC | 32Pins | - | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | |||||
Each | 1+ RM12.330 25+ RM11.930 100+ RM11.400 | Min: 1 / Mult: 1 | Parallel NOR | 4Mbit | 512K x 8bit | Parallel | LCC | 32Pins | - | 70ns | 4.5V | 5.5V | 5V | Surface Mount | -40°C | 85°C | 5V Parallel NOR Flash Memories | |||||
Each | 1+ RM28.410 25+ RM25.310 100+ RM23.630 | Min: 1 / Mult: 1 | Firmware Hub | 8Mbit | 1M x 8bit | Parallel | LCC | 32Pins | 33MHz | 120ns | 3V | 3.6V | 3.3V | Surface Mount | 0°C | 85°C | 3.3V Firmware LPC Flash Memories | |||||
Each | 1+ RM3.210 25+ RM3.120 100+ RM2.990 | Min: 1 / Mult: 1 | Serial NOR | 1Mbit | 128K x 8bit | Serial SPI | SOIC | 8Pins | 33MHz | 12ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | |||||
Each | 1+ RM13.800 10+ RM12.380 25+ RM12.200 50+ RM11.530 100+ RM10.860 More Pricing... | Min: 1 / Mult: 1 | Parallel NOR | 8Mbit | 1M x 8bit / 512K x 16bit | CFI | TSOP | 48Pins | - | 70ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | |||||
Each | 1+ RM10.950 25+ RM8.550 100+ RM8.430 | Min: 1 / Mult: 1 | Parallel NOR | 16Mbit | 1M x 16bit | Parallel | TSOP | 48Pins | 5MHz | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | |||||
Each | 1+ RM9.350 25+ RM8.900 100+ RM8.890 | Min: 1 / Mult: 1 | Serial NOR | 32Mbit | - | SPI, SDI, SQI | SOIJ | 8Pins | 104MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | |||||
Each | 1+ RM32.800 10+ RM30.260 25+ RM28.620 50+ RM28.490 100+ RM28.350 More Pricing... | Min: 1 / Mult: 1 | Parallel NOR | 64Mbit | 8M x 8bit / 4M x 16bit | CFI, Parallel | TSOP | 48Pins | - | 55ns | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | |||||
Each | 1+ RM19.230 10+ RM18.410 25+ RM17.580 50+ RM17.380 100+ RM17.180 More Pricing... | Min: 1 / Mult: 1 | Parallel NOR | 32Mbit | 2M x 16bit / 4M x 8bit | CFI | TSOP | 48Pins | - | 70ns | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | |||||
Each | 1+ RM10.460 25+ RM10.430 100+ RM10.400 | Min: 1 / Mult: 1 | Serial NOR | 32Mbit | - | SPI, SDI, SQI | WDFN | 8Pins | 104MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | |||||
Each | 1+ RM59.590 10+ RM55.230 25+ RM52.600 50+ RM51.310 100+ RM49.950 | Min: 1 / Mult: 1 | Parallel NOR | 1Mbit | 64M x 16bit | Parallel | FBGA | 64Pins | - | 110ns | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | |||||
Each | 1+ RM10.680 25+ RM10.330 100+ RM9.890 | Min: 1 / Mult: 1 | Parallel NOR | 2Mbit | 256K x 8bit | Parallel | LCC | 32Pins | - | 70ns | 4.5V | 5.5V | 5V | Surface Mount | -40°C | 85°C | 5V Parallel NOR Flash Memories | |||||
Each | 1+ RM50.560 10+ RM50.410 25+ RM50.260 50+ RM50.110 100+ RM49.950 | Min: 1 / Mult: 1 | Parallel NOR | 1Mbit | 64M x 16bit | Parallel | FBGA | 64Pins | - | 100ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | |||||
Each | 1+ RM10.420 25+ RM8.010 100+ RM7.970 | Min: 1 / Mult: 1 | Parallel NOR | 8Mbit | 512K x 16bit | Parallel | TSOP | 48Pins | 14MHz | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | |||||
Each | 1+ RM83.250 10+ RM72.850 25+ RM60.360 50+ RM54.120 100+ RM49.950 | Min: 1 / Mult: 1 | Parallel NOR | 1Mbit | 64M x 16bit | Parallel | FBGA | 64Pins | - | 110ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | |||||
Each | 1+ RM10.060 25+ RM7.700 100+ RM7.570 | Min: 1 / Mult: 1 | Parallel NOR | 2Mbit | 128K x 16bit | CFI | TSOP | 48Pins | - | 55ns | 3V | 3.6V | 3.3V | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | |||||
Each | 1+ RM20.390 25+ RM18.470 100+ RM18.110 | Min: 1 / Mult: 1 | Parallel NOR | 16Mbit | 1M x 16bit | CFI | TSOP | 48Pins | - | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | |||||
Each | 1+ RM5.830 25+ RM5.750 100+ RM5.480 3000+ RM5.430 | Min: 1 / Mult: 1 | Serial NOR | 4Mbit | 512K x 8bit | SPI | USON | 8Pins | 40MHz | - | 1.65V | 1.95V | 1.8V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories |