FLASH:
2 Products FoundView
Buyer
Engineer
Manufacturer
Flash Memory Type
Memory Size
Memory Density
Memory Configuration
Flash Memory Configuration
IC Interface Type
Interfaces
IC Case / Package
Memory Case Style
No. of Pins
Clock Frequency
Clock Frequency Max
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM7.750 2100+ RM7.670 | Min: 100 / Mult: 1 | Serial NOR | 16Mbit | 16Mbit | 2M x 8bit | 2M x 8bit | SPI, SDI, SQI | SPI, SDI, SQI | SOIJ | SOIJ | 8Pins | 104MHz | 104MHz | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | |||||
Each Packaging Options | 100+ RM9.600 2100+ RM9.570 | Min: 100 / Mult: 1 | Serial NOR | 32Mbit | 32Mbit | 4M x 8bit | 4M x 8bit | SPI, SDI, SQI | SPI, SDI, SQI | SOIJ | SOIJ | 8Pins | 104MHz | 104MHz | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories |