Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFEM032GB1ED1TO-I-5E-111-STD
Order Code3874844
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM93.320 |
| 10+ | RM90.150 |
| 25+ | RM89.680 |
| 50+ | RM88.620 |
| 100+ | RM84.860 |
Price for:Each
Minimum: 1
Multiple: 1
RM93.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFEM032GB1ED1TO-I-5E-111-STD
Order Code3874844
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
Flash Memory TypeTLC NAND
Memory Size32GB
Memory Density32GB
Flash Memory Configuration-
Memory Configuration-
IC Interface Type-
Interfaces-
Memory Case StyleBGA
IC Case / PackageBGA
No. of Pins153Pins
Clock Frequency Max200MHz
Clock Frequency200MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V eMMC NAND Flash Memories
Product Overview
SFEM032GB1ED1TO-I-5E-111-STD is an EM-30 series, 32GB, eMMC memory in BGA 153 ball package.
- 3D TLC NAND flash technology
- Fully compliant with JEDEC eMMC 5.1 Standard (JESD84-B51)
- Multiple 3D TLC or enhanced/reliable mode partitions user configurable according to eMMC Spec 5.1
- Power Supply: (Low-power CMOS technology) VCC 2.7V to 3.6V NAND flash supply
- Designed with sophisticated firmware architecture for industrial and embedded markets
- Ideal for POS/POI, PLC, IoT, gaming, medical use as general boot medium for embedded applications
- Industrial temperature range from -40°C to 85°C
Technical Specifications
Flash Memory Type
TLC NAND
Memory Density
32GB
Memory Configuration
-
Interfaces
-
IC Case / Package
BGA
Clock Frequency Max
200MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Memory Size
32GB
Flash Memory Configuration
-
IC Interface Type
-
Memory Case Style
BGA
No. of Pins
153Pins
Clock Frequency
200MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3.3V eMMC NAND Flash Memories
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001