8-bit Microcontrollers:
33 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM11.660 10+ RM11.250 25+ RM10.840 50+ RM10.430 100+ RM10.020 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08FL Series Microcontrollers | HCS08 | 20MHz | 8KB | 32Pins | LQFP | 30I/O's | SCI | 768Byte | 12Channels | 8Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08FL | - | |||||
Each | 1+ RM19.290 10+ RM14.650 25+ RM13.760 50+ RM13.450 100+ RM13.130 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QG Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QG | - | |||||
Each | 1+ RM9.130 10+ RM7.150 100+ RM5.740 500+ RM5.430 1000+ RM4.500 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QL Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | 14I/O's | SCI | 512Byte | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QL | - | |||||
Each | 1+ RM15.400 10+ RM15.030 25+ RM14.660 50+ RM14.290 100+ RM13.920 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08SH Series Microcontrollers | HCS08 | 40MHz | 8KB | 20Pins | TSSOP | 17I/O's | I2C, SCI, SPI | 512Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08SH | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM28.260 10+ RM26.970 25+ RM25.670 50+ RM24.370 100+ RM23.070 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08GT Series Microcontrollers | HCS08 | 40MHz | 8KB | 44Pins | QFP | 36I/O's | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08GT | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM26.970 25+ RM25.670 50+ RM24.370 100+ RM23.070 250+ RM21.770 More Pricing... | Min: 10 / Mult: 1 | S08 Family S08GT Series Microcontrollers | HCS08 | 40MHz | 8KB | 44Pins | QFP | 36I/O's | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08GT | - | |||||
Each | 1+ RM7.750 10+ RM5.710 50+ RM4.720 100+ RM4.500 250+ RM4.480 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PB Series Microcontrollers | HCS08 | 20MHz | 8KB | 20Pins | TSSOP | 18I/O's | I2C, SCI | 1KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08PB | - | |||||
Each | 1+ RM7.590 10+ RM5.940 50+ RM4.780 100+ RM4.700 250+ RM4.620 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PB Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SCI | 1KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PB | - | |||||
Each | 1+ RM8.370 10+ RM6.550 50+ RM5.240 100+ RM5.180 250+ RM5.130 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PB Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SCI | 1KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08PB | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM18.960 10+ RM13.270 25+ RM13.230 50+ RM12.610 100+ RM11.980 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QG Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | QFN | 12I/O's | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QG | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM11.980 250+ RM11.960 500+ RM11.940 1000+ RM11.920 | Min: 100 / Mult: 1 | S08 Family S08QG Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | QFN | 12I/O's | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QG | AEC-Q100 | |||||
Each | 1+ RM14.760 10+ RM11.120 25+ RM10.220 50+ RM10.090 100+ RM9.960 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08SG Series Microcontrollers | HCS08 | 40MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, SCI, SPI | 512Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08SG | AEC-Q100 | |||||
Each | 1+ RM14.070 10+ RM13.940 25+ RM13.810 50+ RM13.680 100+ RM13.550 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QG Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | QFN | 12I/O's | I2C, SPI, SCI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | S08 | S08QG | - | |||||
Each | 1+ RM16.460 10+ RM12.440 25+ RM11.400 50+ RM10.350 100+ RM10.320 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08SE Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | 14I/O's | SCI | 512Byte | 10Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08SE | - | |||||
Each | 1+ RM12.350 10+ RM10.800 25+ RM8.950 50+ RM8.020 100+ RM7.410 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PT Series Microcontrollers | HCS08 | 20MHz | 8KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PT | - | |||||
Each | 1+ RM6.470 10+ RM6.300 50+ RM6.130 100+ RM5.960 250+ RM5.790 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SPI, UART | 2KB | 6Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | - | |||||
Each | 1+ RM5.120 10+ RM4.960 50+ RM4.800 100+ RM4.640 250+ RM4.480 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PB Series Microcontrollers | HCS08 | 20MHz | 8KB | 20Pins | TSSOP | 18I/O's | I2C, SCI | 1KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PB | - | |||||
Each | 1+ RM15.580 10+ RM15.490 25+ RM15.450 50+ RM14.220 100+ RM14.170 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08SH Series Microcontrollers | HCS08 | 40MHz | 8KB | 20Pins | TSSOP | 13I/O's | I2C, SCI, SPI | 512Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08SH | - | |||||
Each | 1+ RM14.390 10+ RM10.820 25+ RM9.890 50+ RM8.960 100+ RM8.920 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QB Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | 14I/O's | SCI | 512Byte | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QB | - | |||||
Each | 1+ RM14.310 10+ RM14.030 25+ RM13.740 50+ RM13.460 100+ RM13.170 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08SG Series Microcontrollers | HCS08 | 40MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, SCI, SPI | 512Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08SG | AEC-Q100 | |||||
Each | 1+ RM16.750 10+ RM11.040 50+ RM10.710 100+ RM10.370 250+ RM8.760 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 8KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM18.530 10+ RM18.510 25+ RM18.490 50+ RM18.470 100+ RM18.450 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08SH Series Microcontrollers | HCS08 | 40MHz | 8KB | 20Pins | TSSOP | 18I/O's | I2C, SCI, SPI | 512Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08SH | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM18.450 250+ RM18.430 500+ RM18.410 1000+ RM18.380 | Min: 100 / Mult: 1 | S08 Family S08SH Series Microcontrollers | HCS08 | 40MHz | 8KB | 20Pins | TSSOP | 18I/O's | I2C, SCI, SPI | 512Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08SH | - | |||||
Each | 1+ RM5.990 10+ RM5.240 50+ RM4.340 100+ RM3.890 250+ RM3.590 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08P Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | 14I/O's | SCI | 2KB | 6Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08P | - | |||||
Each | 1+ RM7.040 10+ RM4.770 50+ RM4.570 100+ RM4.370 250+ RM4.270 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08P Series Microcontrollers | HCS08 | 20MHz | 8KB | 20Pins | TSSOP | 18I/O's | SCI | 2KB | 10Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08P | - |