16-bit Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123137 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM50.760 10+ RM44.170 25+ RM41.840 50+ RM39.960 100+ RM38.070 More Pricing... | Min: 1 / Mult: 1 | SimpleLink Family CC32xx Series Microcontrollers | ARM Cortex-M4 | 16 bit | 80MHz | 1MB | 64Pins | VQFN | 27I/O's | I2C, SPI, UART | 256KB | 4Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | CC32xx | SimpleLink | ||||
3123137RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM44.170 25+ RM41.840 50+ RM39.960 100+ RM38.070 250+ RM33.460 | Min: 10 / Mult: 1 | SimpleLink Family CC32xx Series Microcontrollers | ARM Cortex-M4 | 16 bit | 80MHz | 1MB | 64Pins | VQFN | 27I/O's | I2C, SPI, UART | 256KB | 4Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | CC32xx | SimpleLink |