16-bit Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123223 RoHS | Each | 1+ RM105.630 10+ RM92.430 25+ RM76.590 50+ RM68.660 100+ RM65.920 | Min: 1 / Mult: 1 | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16 bit | 8MHz | 60KB | 100Pins | QFP | 48I/O's | SPI, UART | 2KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F4x | MSP430 | ||||
3123218 RoHS | Each | 1+ RM47.880 10+ RM43.340 25+ RM26.020 50+ RM25.410 100+ RM24.800 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16 bit | 8MHz | 16KB | 64Pins | LQFP | 14I/O's | SPI, UART | 512Byte | - | 16Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F4x | MSP430 | ||||
3123219 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM80.800 10+ RM70.700 25+ RM58.580 50+ RM52.520 100+ RM48.480 | Min: 1 / Mult: 1 | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16 bit | 8MHz | 32KB | 48Pins | QFN | 32I/O's | UART | 256Byte | - | 16Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F4x | MSP430 | ||||
3123221 RoHS | Each | 1+ RM55.940 10+ RM55.520 25+ RM55.100 50+ RM54.690 100+ RM54.270 | Min: 1 / Mult: 1 | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16 bit | 8MHz | 16KB | 100Pins | LQFP | 48I/O's | SPI, UART | 512Byte | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F4x | MSP430 | ||||
3123219RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM70.700 25+ RM58.580 50+ RM52.520 100+ RM48.480 | Min: 10 / Mult: 1 | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16 bit | 8MHz | 32KB | 48Pins | QFN | 32I/O's | UART | 256Byte | - | 16Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F4x | MSP430 |