16-bit Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM293.820 5+ RM273.750 10+ RM253.680 25+ RM226.650 | Min: 1 / Mult: 1 | M16C Family M32C/80 Series M32C/87 Group Microcontrollers | M32C/80 | 16 bit | 32MHz | 1MB | 144Pins | LFQFP | 123I/O's | CAN, I2C, UART | 48KB | 34Channels | 10Bit | 4.2V | 5.5V | -20°C | 85°C | Surface Mount | M32C/80 | M16C | |||||
Each | 1+ RM207.820 5+ RM189.970 10+ RM178.960 25+ RM166.890 50+ RM163.130 | Min: 1 / Mult: 1 | M16C Family M16C/60 Series M16C/6N4 Group Microcontrollers | M16C/60 | 16 bit | 20MHz | 256KB | 100Pins | QFP | 87I/O's | CAN, I2C, UART | 10KB | 26Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | M16C/60 | M16C |