32-bit Microcontrollers:

2 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3642681

RoHS

Each
1+
RM23.710
Min: 1 / Mult: 1
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32 bit
64MHz
256KB
129Pins
UFBGA
72I/O's
I2C, LPUART, SAI, SPI, USART, USB
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32WB
3515808

RoHS

Each
1+
RM46.330
10+
RM40.540
25+
RM33.590
50+
RM30.110
100+
RM27.800
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32 bit
48MHz
64KB
73Pins
UFBGA
43I/O's
I2C, I2S, SPI, USART
20KB
12Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32WL
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account