32-bit Microcontrollers:

2 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2820344

RoHS

Each
1+
RM72.920
10+
RM63.940
25+
RM60.160
50+
RM58.220
100+
RM57.050
Min: 1 / Mult: 1
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
64MHz
512KB
100Pins
LQFP
68I/O's
CAN, LIN, SCI, SPI, UART
40KB
15Channels
10Bit
3.3V
5V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
3941869

RoHS

Each
1+
RM137.750
10+
RM116.000
25+
RM108.480
50+
RM103.630
100+
RM99.350
Min: 1 / Mult: 1
SuperH Family SH7260 Series SH7264 Group Microcontrollers
SH2A-FPU
32 bit
144MHz
-
208Pins
QFP
115I/O's
CAN, LIN, SCI, SPI, UART
-
8Channels
10Bit
1.1V
1.3V
-20°C
85°C
Surface Mount
SuperH
SH7260
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account