32-bit Microcontrollers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM21.400 10+ RM18.160 25+ RM16.970 50+ RM15.790 100+ RM14.590 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX113 Group Microcontrollers | RX | 32 bit | 32MHz | 256KB | 64Pins | LFQFP | 46I/O's | I2C, SPI, USB | 32KB | 11Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | |||||
Each | 1+ RM67.330 | Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32 bit | 200MHz | - | 121Pins | BGA | 6I/O's | I2C, SPI, USB | 512KB | - | - | 1.15V | 1.25V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | |||||
Each | 1+ RM76.410 10+ RM75.000 25+ RM73.590 50+ RM72.180 100+ RM70.760 | Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32 bit | 200MHz | - | 121Pins | BGA | 6I/O's | I2C, SPI, USB | 512KB | - | - | 1.15V | 1.25V | -40°C | 85°C | Surface Mount | EZ-USB | CYUSB3xx | |||||
Each | 1+ RM61.170 | Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32 bit | 200MHz | - | 121Pins | BGA | 6I/O's | I2C, SPI, USB | 512KB | - | - | 1.15V | 1.25V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | |||||
Each | 1+ RM83.350 10+ RM81.980 25+ RM80.600 50+ RM79.220 100+ RM77.840 | Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32 bit | 200MHz | - | 121Pins | BGA | 6I/O's | I2C, SPI, USB | 512KB | - | - | 1.15V | 1.25V | -40°C | 85°C | Surface Mount | EZ-USB | CYUSB3xx | |||||
Each | 1+ RM86.510 10+ RM85.150 25+ RM83.790 50+ RM82.430 100+ RM81.070 | Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32 bit | 200MHz | - | 121Pins | BGA | 6I/O's | I2C, SPI, USB | 512KB | - | - | 1.15V | 1.25V | -40°C | 85°C | Surface Mount | EZ-USB | CYUSB3xx | |||||
Each | 1+ RM75.740 10+ RM74.340 25+ RM72.930 50+ RM71.530 100+ RM70.120 | Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32 bit | 200MHz | - | 121Pins | BGA | 6I/O's | I2C, SPI, USB | 512KB | - | - | 1.15V | 1.25V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx |