32-bit Microcontrollers:
15 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM48.380 25+ RM47.410 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 512KB | 64Pins | TQFP | 46I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | |||||
Each | 1+ RM62.020 25+ RM56.810 100+ RM51.480 160+ RM50.460 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 64Pins | TQFP | 46I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | |||||
Each | 1+ RM60.960 25+ RM55.880 100+ RM53.880 160+ RM51.870 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 MZ | 32 bit | 32MHz | 2MB | 64Pins | TQFP | 46I/O's | I2C, I2S, SPI, UART, USB | 512KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | |||||
Each | 1+ RM48.730 25+ RM47.650 100+ RM46.560 160+ RM45.470 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 1MB | 64Pins | TQFP | 46I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | |||||
Each | 1+ RM45.440 25+ RM41.590 100+ RM40.110 160+ RM38.630 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 512KB | 64Pins | TQFP | 46I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 128KB | 24Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZEF | |||||
Each | 1+ RM62.950 25+ RM57.620 100+ RM53.570 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 64Pins | VFQFN | 46I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | |||||
Each | 1+ RM21.400 10+ RM18.160 25+ RM16.970 50+ RM15.790 100+ RM14.590 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX113 Group Microcontrollers | RX | 32 bit | 32MHz | 256KB | 64Pins | LFQFP | 46I/O's | I2C, SPI, USB | 32KB | 11Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | |||||
Each | 1+ RM23.210 10+ RM15.660 25+ RM13.680 50+ RM12.610 100+ RM11.510 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX113 Group Microcontrollers | RX | 32 bit | 32MHz | 128KB | 64Pins | LFQFP | 46I/O's | I2C, SCI, SPI, USB | 32KB | 11Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | |||||
Each | 1+ RM19.630 10+ RM13.030 25+ RM12.060 50+ RM10.500 100+ RM10.230 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX111 Group Microcontrollers | RX | 32 bit | 32MHz | 128KB | 64Pins | LQFP | 46I/O's | I2C, SCI, SPI, USB | 16KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM12.990 250+ RM12.310 500+ RM11.050 1000+ RM8.850 | Min: 100 / Mult: 1 | RX Family RX100 Series RX111 Group Microcontrollers | RX | 32 bit | 32MHz | 256KB | 64Pins | LFQFP | 46I/O's | I2C, SPI, UART, USB | 32KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM17.640 10+ RM15.870 25+ RM14.910 50+ RM13.950 100+ RM12.990 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX111 Group Microcontrollers | RX | 32 bit | 32MHz | 256KB | 64Pins | LFQFP | 46I/O's | I2C, SPI, UART, USB | 32KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | |||||
Each | 1+ RM16.950 10+ RM12.980 25+ RM12.900 | Min: 1 / Mult: 1 | RX Family RX100 Series RX111 Group Microcontrollers | RX | 32 bit | 32MHz | 512KB | 64Pins | LQFP | 46I/O's | I2C, SCI, SPI, USB | 64KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | |||||
Each | 1+ RM13.240 10+ RM10.030 25+ RM9.270 50+ RM9.150 100+ RM9.030 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX111 Group Microcontrollers | - | 32 bit | 32MHz | 256KB | 64Pins | LFQFP | 46I/O's | I2C, SPI, UART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | |||||
Each | 1+ RM61.760 25+ RM56.640 100+ RM51.360 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 64Pins | QFN | 46I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | |||||
Each | 1+ RM62.740 25+ RM57.490 100+ RM52.080 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 64Pins | QFN | 46I/O's | Ethernet, I2C, SPI, UART, USB | 512KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA |