32-bit Microcontrollers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM9.770 25+ RM8.550 100+ RM7.090 | Min: 1 / Mult: 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 128KB | 36Pins | VQFN-EP | 27I/O's | I2C, I2S, SPI, UART | 16KB | 15Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | |||||
Each | 1+ RM8.930 25+ RM7.820 100+ RM6.480 | Min: 1 / Mult: 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 32KB | 36Pins | VQFN-EP | 27I/O's | I2C, I2S, SPI, UART | 8KB | 15Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | |||||
Each | 1+ RM9.420 25+ RM8.240 100+ RM6.830 | Min: 1 / Mult: 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 64KB | 36Pins | WFVQFN-EP | 27I/O's | I2C, I2S, SPI, UART | 16KB | 15Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | |||||
Each | 1+ RM12.020 25+ RM10.920 100+ RM9.950 490+ RM9.760 | Min: 1 / Mult: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 256KB | 36Pins | SQFN | 27I/O's | I2C, I2S, LIN, SPI, UART, USB | 32KB | 15Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | |||||
Each | 1+ RM12.020 25+ RM9.900 100+ RM9.710 | Min: 1 / Mult: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 256KB | 36Pins | UQFN | 27I/O's | I2C, I2S, LIN, SPI, UART, USB | 32KB | 15Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | |||||
Each | 1+ RM8.850 25+ RM7.280 100+ RM7.140 | Min: 1 / Mult: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 64KB | 36Pins | UQFN | 29I/O's | I2S, LIN, SPI, UART | 8KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM |