PIC18 Family PIC18F24xx Series Microcontrollers 8-bit Microcontrollers:
18 Products FoundPIC18 Family PIC18F24xx Series Microcontrollers 8-bit Microcontrollers
This family of devices offers the advantages of all PIC18 microcontrollers - namely, high computational performance at an economical price - with the addition of high-endurance, Enhanced Flash program memory. In addition to these features, the PIC18F family introduces design enhancements that make these microcontrollers a logical choice for many high-performance,power-sensitive applications.
- Clocked up to 40 MHz
- FLASH: Up to 24KB, SRAM: Up to 2KB, EEPROM: 256B
- 3x Programmable External Interrupts
- Interfaces: EUSART, I2C, SPI.
- Up to 12-Bit ADC
- Dual Analog Comparators
- 1x 8-Bit and 3x 16-Bit Timers
- Self-Programmable under Software Control
- Up to 25 General Purpose Input Output Pins
- Applications: Motor controllers, Battery applications
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM45.080 25+ RM39.450 100+ RM32.680 | Min: 1 / Mult: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | SOIC | 25I/O's | ECAN, EUSART, I2C, PSP, SPI | 768Byte | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | |||||
Each | 1+ RM35.350 25+ RM30.930 | Min: 1 / Mult: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | NDIP | 24I/O's | EUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F24xx | |||||
Each | 1+ RM35.580 25+ RM31.130 | Min: 1 / Mult: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | DIP | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | |||||
Each | 1+ RM32.900 25+ RM28.790 100+ RM23.850 | Min: 1 / Mult: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | |||||
Each | 1+ RM30.210 25+ RM26.430 | Min: 1 / Mult: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | NDIP | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F24xx | |||||
Each | 1+ RM39.990 25+ RM34.990 100+ RM28.990 | Min: 1 / Mult: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 48MHz | 24KB | 28Pins | SOIC | 24I/O's | EUSART, I2C, SPI, USB | 2KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | |||||
Each | 1+ RM36.210 25+ RM31.680 | Min: 1 / Mult: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 48MHz | 24KB | 28Pins | DIP | 24I/O's | EUSART, I2C, SPI, USB | 2KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F24xx | |||||
Each | 1+ RM27.990 25+ RM24.490 | Min: 1 / Mult: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | DIP | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | |||||
Each | 1+ RM40.620 25+ RM35.540 | Min: 1 / Mult: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | NDIP | 25I/O's | ECAN, EUSART, I2C, PSP, SPI | 768Byte | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F24xx | |||||
Each | 1+ RM48.580 25+ RM42.510 100+ RM35.220 | Min: 1 / Mult: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | QFN | 25I/O's | ECAN, EUSART, I2C, PSP, SPI | 768Byte | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | |||||
Each | 1+ RM36.530 25+ RM31.960 100+ RM26.480 | Min: 1 / Mult: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | |||||
Each | 1+ RM27.030 25+ RM23.650 100+ RM19.590 | Min: 1 / Mult: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | SOIC | 23I/O's | EUSART | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | |||||
Each | 1+ RM5.120 25+ RM4.280 100+ RM4.240 | Min: 1 / Mult: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 64MHz | 16KB | 28Pins | VQFN-EP | 24I/O's | DMA, I2C, SPI, UART | 1KB | 19Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | |||||
Each | 1+ RM5.520 25+ RM4.590 100+ RM4.590 | Min: 1 / Mult: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 64MHz | 16KB | 28Pins | SSOP | 24I/O's | DMA, I2C, SPI, UART | 1KB | 19Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | |||||
Each | 1+ RM49.590 25+ RM43.390 100+ RM35.950 | Min: 1 / Mult: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | SOIC | 25I/O's | CAN, EUSART, I2C, SPI | 768Byte | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F24xx | |||||
Each | 1+ RM35.160 25+ RM30.770 100+ RM25.490 | Min: 1 / Mult: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | |||||
Each | 1+ RM26.710 25+ RM24.230 | Min: 1 / Mult: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | - | - | 28Pins | NDIP | 23I/O's | EUSART | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F24xx | |||||
Each | 1+ RM35.750 25+ RM32.430 | Min: 1 / Mult: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | - | - | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 12Bit | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F24xx |