PIC18 Microcontrollers 8-bit Microcontrollers:
2 Products FoundFind a huge range of PIC18 Microcontrollers 8-bit Microcontrollers at element14 Malaysia. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, STM8 Family STM8S Series Microcontrollers & AVR ATmega Family ATmega16X Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+ RM11.790 25+ RM10.690 100+ RM9.990 | Min: 1 / Mult: 1 | PIC18 Microcontrollers | PIC18 | 48MHz | 8KB | 20Pins | SSOP | 15I/O's | EUSART, I2C, SPI, USB | 512Byte | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF13Kxx | ||||
MICROCHIP | Each | 1+ RM12.710 25+ RM11.530 100+ RM10.780 | Min: 1 / Mult: 1 | PIC18 Microcontrollers | PIC18 | 48MHz | 8KB | 20Pins | SOIC | 15I/O's | EUSART, I2C, SPI, USB | 512Byte | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x |