1,071 Product Results Found for "industrial"
Find a huge range of 8-bit Microcontrollers at element14 Malaysia. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Analog Devices
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM7.600 | Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 14Pins | SOIC | 12I/O's | - | 64Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ RM7.170 25+ RM6.550 100+ RM6.440 | Min: 1 / Mult: 1 | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 7KB | 8Pins | DIP | 6I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F18xx | AEC-Q100 | |||||
Each | 1+ RM4.330 25+ RM4.240 100+ RM4.150 | Min: 1 / Mult: 1 | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | DIP | 6I/O's | - | 41Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F5xx | AEC-Q100 | |||||
Each | 1+ RM7.780 25+ RM6.800 | Min: 1 / Mult: 1 | PIC16 Family PIC16F5x Series Microcontrollers | PIC16 | 20MHz | 3KB | 28Pins | DIP | 20I/O's | - | 72Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F5xx | AEC-Q100 | |||||
Each | 1+ RM4.620 25+ RM4.040 | Min: 1 / Mult: 1 | PIC16 Family PIC16F5x Series Microcontrollers | PIC16 | 20MHz | 768Byte | 18Pins | DIP | 12I/O's | - | 25Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F5xx | AEC-Q100 | |||||
Each | 1+ RM6.190 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | MLF | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM1.960 25+ RM1.780 100+ RM1.710 4500+ RM1.640 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny10 Series Microcontrollers | AVR | 12MHz | 1KB | 6Pins | SOT-23 | 4I/O's | - | 32Byte | 4Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny10 | - | |||||
Each | 1+ RM12.620 | Min: 1 / Mult: 1 | PIC16 Family PIC16F194x Series Microcontrollers | PIC16 | 32MHz | 28KB | 64Pins | TQFP | 53I/O's | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | AEC-Q100 | |||||
Each | 1+ RM9.220 25+ RM8.420 100+ RM7.730 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny85 Series Microcontrollers | AVR | 10MHz | 8KB | 8Pins | DIP | 6I/O's | I2C, SPI | 512Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | - | |||||
Each | 1+ RM11.000 10+ RM7.790 25+ RM7.590 50+ RM6.280 100+ RM6.240 | Min: 1 / Mult: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 32KB | 48Pins | LQFP | 38I/O's | I2C, SPI, UART | 2KB | 10Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each | 1+ RM8.990 25+ RM8.280 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | 20MHz | 2KB | 20Pins | DIP | 18I/O's | I2C, SPI, UART | 128Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | - | |||||
Each | 1+ RM9.350 25+ RM8.550 100+ RM8.320 200+ RM7.830 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ RM7.350 25+ RM6.900 100+ RM6.440 200+ RM6.060 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 18Pins | SOIC | 16I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ RM6.110 | Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 14Pins | DIP | 12I/O's | - | 128Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ RM8.060 25+ RM7.390 100+ RM7.300 250+ RM7.200 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega48 | - | |||||
Each | 1+ RM12.820 25+ RM12.230 | Min: 1 / Mult: 1 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | DIP | 25I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F19xx | AEC-Q100 | |||||
Each | 1+ RM26.460 25+ RM23.150 | Min: 1 / Mult: 1 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | - | 68Byte | - | - | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16F8xx | - | |||||
Each | 1+ RM8.150 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 16KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ RM25.310 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | - | 36Byte | 4Channels | 8Bit | 3V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.710 4500+ RM1.640 | Min: 100 / Mult: 1 | AVR ATtiny Family ATtiny10 Series Microcontrollers | AVR | 12MHz | 1KB | 6Pins | SOT-23 | 4I/O's | - | 32Byte | 4Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny10 | - | |||||
Each | 1+ RM42.990 25+ RM39.340 100+ RM35.650 260+ RM35.420 | Min: 1 / Mult: 1 | AVR Family AT90CAN Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | VQFN | 53I/O's | CAN, I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90CAN | - | |||||
Each | 1+ RM9.080 25+ RM7.950 100+ RM6.580 | Min: 1 / Mult: 1 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | DIP | 6I/O's | - | 64Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | |||||
Each | 1+ RM7.650 | Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | DIP | 18I/O's | I2C, SPI | 128Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ RM43.130 25+ RM35.780 100+ RM35.480 | Min: 1 / Mult: 1 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 64KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | |||||
Each | 1+ RM20.490 25+ RM17.930 100+ RM14.850 | Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 18Pins | SOIC | 16I/O's | USART | 256Byte | - | - | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - |