8-bit Microcontrollers:
14 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM38.760 10+ RM30.890 25+ RM30.840 50+ RM30.790 100+ RM30.740 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F50x Series Microcontrollers | 8051 | 50MHz | 32KB | 32Pins | QFP | 25I/O's | CAN, I2C, LIN, SMBus, SPI, UART | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F50x | - | |||||
Each | 1+ RM45.170 10+ RM37.030 25+ RM35.340 50+ RM33.640 100+ RM31.940 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F50x Series Microcontrollers | 8051 | 50MHz | 32KB | 48Pins | QFP | 40I/O's | I2C, SMBus, SPI, UART | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F50x | - | |||||
Each | 1+ RM46.200 10+ RM38.270 25+ RM35.690 50+ RM35.650 100+ RM32.490 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F50x Series Microcontrollers | 8051 | 50MHz | 64KB | 32Pins | QFP | 25I/O's | I2C, SMBus, SPI, UART | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F50x | - | |||||
Each | 1+ RM52.030 10+ RM48.530 25+ RM45.030 50+ RM41.520 100+ RM38.020 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F50x Series Microcontrollers | 8051 | 50MHz | 64KB | 48Pins | QFN-EP | 40I/O's | CAN, EMI, I2C, LIN, SMbus, SPI, UART | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F50x | AEC-Q100 | |||||
Each | 1+ RM44.990 10+ RM37.210 25+ RM34.800 50+ RM34.760 100+ RM31.420 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F50x Series Microcontrollers | 8051 | 50MHz | 32KB | 32Pins | QFP | 25I/O's | I2C, SMBus, SPI, UART | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F50x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM60.120 10+ RM40.860 25+ RM36.850 50+ RM36.540 100+ RM36.230 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F50x Series Microcontrollers | 8051 | 50MHz | 64KB | 48Pins | QFP | 40I/O's | CAN, EMI, I2C, LIN, SMbus, SPI, UART | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F50x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM49.490 10+ RM45.530 25+ RM43.610 50+ RM41.030 100+ RM38.450 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F50x Series Microcontrollers | 8051 | 50MHz | 64KB | 32Pins | QFP | 25I/O's | - | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F50x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM53.720 10+ RM53.580 25+ RM53.540 50+ RM53.500 100+ RM53.450 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F50x Series Microcontrollers | 8051 | 50MHz | 64KB | 32Pins | QFN-EP | 25I/O's | CAN, EMI, I2C, LIN, SMbus, SPI, UART | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F50x | AEC-Q100 | |||||
Each | 1+ RM36.050 10+ RM33.110 25+ RM33.070 50+ RM33.020 100+ RM32.970 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F50x Series Microcontrollers | 8051 | 50MHz | 64KB | 48Pins | QFN-EP | 40I/O's | EMI, I2C, SMBus, SPI, UART | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F50x | AEC-Q100 | |||||
Each | 1+ RM38.810 10+ RM32.180 25+ RM32.010 50+ RM31.830 100+ RM31.650 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F50x Series Microcontrollers | 8051 | 50MHz | 64KB | 48Pins | QFP | 40I/O's | I2C, SMBus, SPI, UART | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F50x | - | |||||
Each | 1+ RM50.510 10+ RM30.090 25+ RM30.060 50+ RM30.030 100+ RM30.000 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F50x Series Microcontrollers | 8051 | 50MHz | 64KB | 32Pins | QFN | 25I/O's | CAN, I2C, LIN, SMBus, SPI, UART | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F50x | - | |||||
Each | 1+ RM59.900 10+ RM45.530 25+ RM43.610 50+ RM41.030 100+ RM38.450 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F50x Series Microcontrollers | 8051 | 50MHz | 64KB | 32Pins | QFP | 25I/O's | CAN, I2C, LIN, SMBus, SPI, UART | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F50x | - | |||||
Each | 1+ RM53.720 10+ RM49.590 25+ RM45.450 50+ RM41.320 100+ RM37.180 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F50x Series Microcontrollers | 8051 | 50MHz | 64KB | 48Pins | QFP | 40I/O's | CAN, I2C, LIN, SMBus, SPI, UART | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F50x | - | |||||
Each | 1+ RM48.910 10+ RM40.720 25+ RM40.680 50+ RM37.070 100+ RM36.720 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F50x Series Microcontrollers | 8051 | 50MHz | 64KB | 40Pins | QFN-EP | 33I/O's | CAN, EMI, I2C, LIN, SMbus, SPI, UART | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F50x | AEC-Q100 |