8-bit Microcontrollers:

3 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3577783

RoHS

Each
1+
RM7.480
25+
RM7.440
100+
RM7.400
Min: 1 / Mult: 1
PIC16 Family PIC16F188xx Series Microcontrollers
PIC16
32MHz
56KB
40Pins
UQFN
36I/O's
EUSART, I2C, SPI
4KB
35Channels
10Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16LF188xx
3577782

RoHS

Each
1+
RM8.280
25+
RM7.570
100+
RM6.900
Min: 1 / Mult: 1
PIC16 Family PIC16F188xx Series Microcontrollers
PIC16
32MHz
56KB
28Pins
QFN
25I/O's
EUSART, I2C, SPI
4KB
24Channels
10Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16LF188xx
3633230

RoHS

Each
1+
RM9.440
25+
RM7.840
100+
RM7.840
Min: 1 / Mult: 1
PIC16 Family PIC16LF188xx Series Microcontrollers
PIC16
32MHz
56KB
44Pins
QFN-EP
35I/O's
EUSART, I2C, SPI
4KB
35Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC16
PIC16LF188xx
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account