8-bit Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM20.160 25+ RM18.520 100+ RM16.780 160+ RM16.710 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK90 Series Microcontrollers | PIC18 | 64MHz | 32KB | 64Pins | TQFP | 53I/O's | EUSART, I2C, SPI | 2KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K9x | AEC-Q100 | |||||
Each | 1+ RM24.480 25+ RM22.480 100+ RM22.070 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK90 Series Microcontrollers | PIC18 | 64MHz | 128KB | 64Pins | TQFP | 53I/O's | EUSART, I2C, SPI | 4KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K9x | - | |||||
Each | 1+ RM24.970 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK90 Series Microcontrollers | PIC18 | 64MHz | 128KB | 80Pins | TQFP | 69I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K9x | - | |||||
Each | 1+ RM23.720 25+ RM22.030 100+ RM22.010 119+ RM21.990 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK90 Series Microcontrollers | PIC18 | 64MHz | 128KB | 80Pins | TQFP | 69I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K9x | - | |||||
Each | 1+ RM18.050 25+ RM16.190 | Min: 1 / Mult: 1 | - | PIC18 | - | - | - | QFN | - | EUSART, I2C, SPI | - | - | 12Bit | - | - | - | - | Surface Mount | PIC18 | PIC18F K9x | - |