8-bit Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM6.100 25+ RM5.830 100+ RM5.520 160+ RM5.520 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ10 Series Microcontrollers | PIC18 | 64MHz | 128KB | 44Pins | TQFP | 36I/O's | I2C, SPI, EUSART | 3.5KB | 35Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4xQ10 | |||||
Each | 1+ RM6.900 25+ RM5.700 100+ RM5.630 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ10 Series Microcontrollers | PIC18 | 64MHz | 128KB | 40Pins | QFN | 36I/O's | EUSART, I2C, SPI | 3KB | 35Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4xQ10 |