8-bit Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM17.540 25+ RM16.110 100+ RM14.600 | Min: 1 / Mult: 1 | PIC18 Family PIC18LFxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC18 | PIC18LF26Kxx | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM8.100 25+ RM7.390 100+ RM7.220 1600+ RM7.050 | Min: 1 / Mult: 1 | PIC18 Family PIC18LFxxK40 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | QFN | 24I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF26Kxx | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM7.220 1600+ RM7.050 | Min: 100 / Mult: 1 | PIC18 Family PIC18LFxxK40 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | QFN | 24I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF26Kxx |