8-bit Microcontrollers:

6 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2450218

RoHS

Each
1+
RM10.840
10+
RM10.310
25+
RM9.790
50+
RM9.270
100+
RM8.750
More Pricing...
Min: 1 / Mult: 1
S08 Family S08PT Series Microcontrollers
HCS08
20MHz
16KB
32Pins
LQFP
28I/O's
SPI, UART
2KB
12Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S08
S08PT
2453514

RoHS

Each
1+
RM12.350
10+
RM10.800
25+
RM8.950
50+
RM8.020
100+
RM7.890
More Pricing...
Min: 1 / Mult: 1
S08 Family S08PT Series Microcontrollers
HCS08
20MHz
8KB
32Pins
LQFP
28I/O's
I2C, SPI, UART
2KB
12Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S08
S08PT
2064329

RoHS

Each
1+
RM19.180
10+
RM14.650
25+
RM14.580
50+
RM14.510
100+
RM14.440
More Pricing...
Min: 1 / Mult: 1
S08 Family S08PT Series Microcontrollers
HCS08
-
60KB
64Pins
LQFP
57I/O's
I2C, SCI, SPI
4KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S08
S08PT
2453513

RoHS

Each
1+
RM14.930
10+
RM11.270
25+
RM10.350
50+
RM10.220
100+
RM10.090
More Pricing...
Min: 1 / Mult: 1
S08 Family S08PT Series Microcontrollers
HCS08
20MHz
32KB
44Pins
LQFP
37I/O's
I2C, SPI, UART
4KB
12Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S08
S08PT
2450220

RoHS

Each
1+
RM14.240
10+
RM11.130
50+
RM9.080
100+
RM9.060
250+
RM9.040
More Pricing...
Min: 1 / Mult: 1
S08 Family S08PT Series Microcontrollers
HCS08
20MHz
16KB
16Pins
TSSOP
-
SPI, UART
2KB
6Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S08
S08PT
2890152

RoHS

Each
1+
RM16.160
10+
RM13.350
25+
RM12.950
50+
RM12.640
100+
RM12.330
More Pricing...
Min: 1 / Mult: 1
S08 Family S08PT Series Microcontrollers
HCS08
20MHz
32KB
44Pins
LQFP
37I/O's
I2C, SCI, SPI
4KB
12Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S08
S08PT
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account