8051 Family P87C Series Microcontrollers 8-bit Microcontrollers:
2 Products Found8051 Family P87C Series Microcontrollers 8-bit Microcontrollers
The P87C51MC2 features 96 KB of OTP program memory and 3 KB of data SRAM, while the P87C51MB2 has 64 KB of OTP and 2 KB of RAM. In addition, both devices are equipped with a Programmable Counter Array (PCA), a watchdog timer that can be configured to different time ranges through SFR bits, as well as two enhanced UARTs and Serial Peripheral Interface (SPI).
- 80C51 (51 MX) Core, Clocked Upto 24 MHz
- 64KB of OTP,RAM: Upto 3KB
- 34 GPIO
- Interfaces: 2x UARTs, SPI
- Clock can be stopped and resumed
- Clock with 6 clock cycles per machine cycle
- Watchdog timer with programmable prescaler for different time ranges
- Power down mode with advanced clock control
- Applications: Home appliances,UPS ,E-bikes , Step machines
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM14.080 10+ RM11.080 25+ RM10.370 50+ RM9.930 100+ RM9.550 More Pricing... | Min: 1 / Mult: 1 | 8051 Family P87C Series Microcontrollers | 8051 | 16MHz | 4KB | 40Pins | DIP | 32I/O's | UART | 128Byte | 2.7V | 5.5V | 0°C | 70°C | Through Hole | 8051 | P87C | |||||
Each | 1+ RM30.830 10+ RM24.260 25+ RM22.700 50+ RM21.760 100+ RM20.910 More Pricing... | Min: 1 / Mult: 1 | 8051 Family P87C Series Microcontrollers | 8051 | 16MHz | 8KB | 40Pins | DIP | 32I/O's | UART | 256Byte | 2.7V | 5.5V | 0°C | 70°C | Through Hole | 8051 | P87C | |||||