8-bit Microcontrollers:
3,917 Products FoundPIC16 Family PIC16F16xx Series Microcontrollers 8-bit Microcontrollers
PIC12(L)F1612/16(L)F1613 microcontrollers deliver on-chip features that are unique to the design for embedded control of small motors and general purpose applications in 8/14-pin count packages. Features like 10-bit A/D, CCP, 24-bit SMT and Zero-Cross Detection offer an excellent solution to the variety of applications. The product family also has a CRC+ memory scan
- 2x Signal Measurement Timers (SMT), 24-bit timer/counter with prescaler
- FLASH: Upto 8192words, RAM: Upto 1024B,
- Interfaces: I2C, SPI, EUSART
- 10-Bit ADC
- Upto 18 General Purpose Input Output Pins
- 4x 8-Bit Timers
- 8-Bit DAC
- Zero-Cross Detect (ZCD): Detect when AC signal on pin crosses ground
- 2x Capture/Compare/PWM (CCP) modules
- Applications: Power supply, Small Motor Control
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Accessory Type
Product Range
Core Architecture
Device Core
Core Sub-Architecture
Operating Frequency Max
Silicon Core Number
Program Memory Size
Silicon Family Name
No. of Pins
For Use With
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM14.900 25+ RM13.640 100+ RM13.550 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 64KB | - | 28Pins | - | SOIC | - | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ RM3.030 10+ RM2.860 100+ RM2.680 500+ RM2.260 1000+ RM2.100 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20Pins | - | TSSOP | - | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each | 1+ RM3.610 10+ RM3.550 50+ RM3.490 100+ RM2.910 250+ RM2.860 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20Pins | - | TSSOP | - | 18I/O's | I2C, SPI, USART | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | |||||
Each | 1+ RM15.890 25+ RM15.170 50+ RM14.420 125+ RM14.280 | Min: 1 / Mult: 1 | - | - | 8051 Family AT89S52 Series Microcontrollers | - | 8051 | - | 24MHz | - | 8KB | - | 40Pins | - | DIP | - | 32I/O's | SPI, UART | 256Byte | - | - | 4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89S52 | - | |||||
Each | 1+ RM9.910 25+ RM8.670 100+ RM7.180 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | - | AVR | - | 20MHz | - | 8KB | - | 8Pins | - | DIP | - | 6I/O's | I2C, SPI | 512Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | - | |||||
Each | 1+ RM16.790 25+ RM15.370 100+ RM15.170 160+ RM14.970 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 64KB | - | 44Pins | - | TQFP | - | 36I/O's | EUSART, I2C, SPI | 3.8KB | 28Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM1.950 25+ RM1.870 100+ RM1.870 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny10 Series Microcontrollers | - | AVR | - | 10MHz | - | 1KB | - | 6Pins | - | SOT-23 | - | 4I/O's | - | 32Byte | 4Channels | 8Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny10 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.720 50+ RM4.130 100+ RM3.420 500+ RM2.610 1000+ RM2.500 | Min: 5 / Mult: 5 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20Pins | - | TSSOP | - | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each | 1+ RM7.120 25+ RM7.000 100+ RM6.870 250+ RM6.740 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | - | 20MHz | - | 32KB | - | 32Pins | - | TQFP | - | 27I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega328 | - | |||||
Each | 1+ RM9.250 25+ RM8.460 100+ RM8.040 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | - | PIC16 | - | 32MHz | - | 14KB | - | 20Pins | - | SOIC | - | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ RM12.680 25+ RM11.820 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F193x Series Microcontrollers | - | PIC16 | - | 32MHz | - | 28KB | - | 28Pins | - | DIP | - | 25I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F19xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.760 25+ RM4.460 100+ RM4.430 3000+ RM4.390 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny84 Series Microcontrollers | - | AVR | - | 20MHz | - | 8KB | - | 14Pins | - | SOIC | - | 12I/O's | I2C, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny84 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.870 | Min: 100 / Mult: 1 | - | - | AVR ATtiny Family ATtiny10 Series Microcontrollers | - | AVR | - | 10MHz | - | 1KB | - | 6Pins | - | SOT-23 | - | 4I/O's | - | 32Byte | 4Channels | 8Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny10 | - | |||||
Each | 1+ RM6.170 10+ RM5.880 | Min: 1 / Mult: 1 | - | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | - | 16MHz | - | 32KB | - | 32Pins | - | LQFP | - | 30I/O's | I2C, SPI, USART | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | |||||
Each | 1+ RM8.930 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F191xx Series Microcontrollers | - | PIC16 | - | 32MHz | - | 28KB | - | 44Pins | - | TQFP | - | 35I/O's | EUSART, I2C, SPI | 2KB | 31Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.420 500+ RM2.610 1000+ RM2.500 | Min: 100 / Mult: 5 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20Pins | - | TSSOP | - | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM4.430 3000+ RM4.390 | Min: 100 / Mult: 1 | - | - | AVR ATtiny Family ATtiny84 Series Microcontrollers | - | AVR | - | 20MHz | - | 8KB | - | 14Pins | - | SOIC | - | 12I/O's | I2C, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny84 | - | |||||
Each | 1+ RM4.580 25+ RM4.380 100+ RM4.170 | Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12F5xx Series Microcontrollers | - | PIC12 | - | 4MHz | - | 1.5KB | - | 8Pins | - | DIP | - | 6I/O's | - | 41Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F5xx | AEC-Q100 | |||||
Each | 1+ RM9.250 25+ RM8.090 100+ RM6.700 200+ RM6.310 | Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12F6xx Series Microcontrollers | - | PIC12 | - | 20MHz | - | 1.75KB | - | 8Pins | - | PDIP | - | 6I/O's | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | - | |||||
Each | 1+ RM6.960 25+ RM6.350 100+ RM6.250 | Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12F18xx Series Microcontrollers | - | PIC12 | - | 32MHz | - | 7KB | - | 8Pins | - | DIP | - | 6I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F18xx | AEC-Q100 | |||||
Each | 1+ RM7.360 25+ RM6.650 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny2313 Series Microcontrollers | - | AVR | - | 20MHz | - | 2KB | - | 20Pins | - | DIP | - | 18I/O's | I2C, SPI, UART | 128Byte | - | - | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | - | |||||
Each | 1+ RM4.460 25+ RM3.900 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F5x Series Microcontrollers | - | PIC16 | - | 20MHz | - | 768Byte | - | 18Pins | - | DIP | - | 12I/O's | - | 25Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F5xx | AEC-Q100 | |||||
Each | 1+ RM10.190 25+ RM10.040 100+ RM9.890 250+ RM9.170 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | - | 20MHz | - | 32KB | - | 32Pins | - | TQFP | - | 23I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | |||||
Each | 1+ RM16.790 25+ RM14.490 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 64KB | - | 28Pins | - | DIP | - | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ RM91.960 25+ RM80.470 100+ RM66.670 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega128 Series Microcontrollers | - | AVR | - | 16MHz | - | 128KB | - | 64Pins | - | TQFP | - | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | - | |||||