8-bit Microcontrollers:
3,931 Products FoundFind a huge range of 8-bit Microcontrollers at element14 Malaysia. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Infineon
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Accessory Type
Product Range
Core Architecture
Device Core
Core Sub-Architecture
Operating Frequency Max
Silicon Core Number
Program Memory Size
Silicon Family Name
No. of Pins
For Use With
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM9.830 25+ RM9.820 100+ RM9.810 250+ RM9.230 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | - | 20MHz | - | 32KB | - | 32Pins | - | TQFP | - | 23I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | |||||
Each | 1+ RM3.470 10+ RM3.430 50+ RM3.390 100+ RM2.850 250+ RM2.820 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20Pins | - | TSSOP | - | 18I/O's | I2C, SPI, USART | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | |||||
Each | 1+ RM2.970 10+ RM2.810 100+ RM2.650 500+ RM2.240 1000+ RM2.090 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20Pins | - | TSSOP | - | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each | 1+ RM15.570 25+ RM15.280 50+ RM14.520 125+ RM14.380 | Min: 1 / Mult: 1 | - | - | 8051 Family AT89S52 Series Microcontrollers | - | 8051 | - | 24MHz | - | 8KB | - | 40Pins | - | DIP | - | 32I/O's | SPI, UART | 256Byte | - | - | 4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89S52 | - | |||||
Each | 1+ RM11.260 25+ RM11.070 100+ RM10.880 250+ RM10.680 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | - | 20MHz | - | 32KB | - | 32Pins | - | TQFP | - | 23I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | |||||
Each | 1+ RM10.030 25+ RM8.780 100+ RM7.270 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | - | AVR | - | 20MHz | - | 8KB | - | 8Pins | - | DIP | - | 6I/O's | I2C, SPI | 512Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | - | |||||
Each | 1+ RM17.480 25+ RM15.300 100+ RM12.670 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | - | PIC16 | - | 20MHz | - | 7KB | - | 20Pins | - | SOIC | - | 18I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ RM14.600 25+ RM14.160 100+ RM13.720 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 64KB | - | 28Pins | - | SOIC | - | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM1.850 25+ RM1.780 100+ RM1.780 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny10 Series Microcontrollers | - | AVR | - | 10MHz | - | 1KB | - | 6Pins | - | SOT-23 | - | 4I/O's | - | 32Byte | 4Channels | 8Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny10 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.770 50+ RM4.180 100+ RM3.460 500+ RM2.640 1000+ RM2.520 | Min: 5 / Mult: 5 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20Pins | - | TSSOP | - | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each | 1+ RM6.980 25+ RM6.930 100+ RM6.880 250+ RM6.830 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | - | 20MHz | - | 32KB | - | 32Pins | - | TQFP | - | 27I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega328 | - | |||||
Each | 1+ RM8.890 25+ RM8.130 100+ RM8.100 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | - | PIC16 | - | 32MHz | - | 14KB | - | 20Pins | - | SOIC | - | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ RM7.490 25+ RM7.100 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | - | PIC16 | - | 32MHz | - | 7KB | - | 20Pins | - | SSOP | - | 18I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ RM12.190 25+ RM11.950 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F193x Series Microcontrollers | - | PIC16 | - | 32MHz | - | 28KB | - | 28Pins | - | DIP | - | 25I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F19xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.570 25+ RM4.530 100+ RM4.490 3000+ RM4.450 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny84 Series Microcontrollers | - | AVR | - | 20MHz | - | 8KB | - | 14Pins | - | SOIC | - | 12I/O's | I2C, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny84 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.680 25+ RM5.600 100+ RM5.510 2000+ RM5.420 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny88 Series Microcontrollers | - | AVR | - | 12MHz | - | 8KB | - | 32Pins | - | TQFP | - | 28I/O's | I2C, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny88 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.780 | Min: 100 / Mult: 1 | - | - | AVR ATtiny Family ATtiny10 Series Microcontrollers | - | AVR | - | 10MHz | - | 1KB | - | 6Pins | - | SOT-23 | - | 4I/O's | - | 32Byte | 4Channels | 8Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny10 | - | |||||
Each | 1+ RM5.930 10+ RM5.910 | Min: 1 / Mult: 1 | - | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | - | 16MHz | - | 32KB | - | 32Pins | - | LQFP | - | 30I/O's | I2C, SPI, USART | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | |||||
Each | 1+ RM11.400 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F178x Series Microcontrollers | - | PIC16 | - | 32MHz | - | 14KB | - | 44Pins | - | TQFP | - | 36I/O's | EUSART, I2C, SPI | 1KB | 15Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | AEC-Q100 | |||||
Each | 1+ RM8.990 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F191xx Series Microcontrollers | - | PIC16 | - | 32MHz | - | 28KB | - | 44Pins | - | TQFP | - | 35I/O's | EUSART, I2C, SPI | 2KB | 31Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM5.510 2000+ RM5.420 | Min: 100 / Mult: 1 | - | - | AVR ATtiny Family ATtiny88 Series Microcontrollers | - | AVR | - | 12MHz | - | 8KB | - | 32Pins | - | TQFP | - | 28I/O's | I2C, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny88 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.460 500+ RM2.640 1000+ RM2.520 | Min: 100 / Mult: 5 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20Pins | - | TSSOP | - | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 25+ RM3.100 | Min: 100 / Mult: 1 | - | - | AVR ATtiny Family ATtiny416 Series Microcontrollers | - | AVR | - | 20MHz | - | 4KB | - | 20Pins | - | VQFN | - | 18I/O's | I2C, SPI, USART | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATtiny | ATtiny416 | - | |||||
Each | 1+ RM15.590 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 64KB | - | 40Pins | - | DIP | - | 36I/O's | CAN, I2C, SPI, UART | 8KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ84 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM4.490 3000+ RM4.450 | Min: 100 / Mult: 1 | - | - | AVR ATtiny Family ATtiny84 Series Microcontrollers | - | AVR | - | 20MHz | - | 8KB | - | 14Pins | - | SOIC | - | 12I/O's | I2C, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny84 | - | |||||