Kinetis EA Family KEAZx Series Microcontrollers ARM Microcontrollers:
10 Products FoundFind a huge range of Kinetis EA Family KEAZx Series Microcontrollers ARM Microcontrollers at element14 Malaysia. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM20.740 10+ RM20.700 25+ RM19.870 50+ RM19.030 100+ RM18.190 More Pricing... | Min: 1 / Mult: 1 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 80Pins | LQFP | 71I/O's | CAN, I2C, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis EA | KEAx | - | |||||
Each | 1+ RM10.200 10+ RM9.950 25+ RM9.700 50+ RM9.440 100+ RM9.190 More Pricing... | Min: 1 / Mult: 1 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 32KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAx | - | |||||
3128667 RoHS | Each | 1+ RM11.660 10+ RM11.230 25+ RM10.800 50+ RM10.370 100+ RM9.940 More Pricing... | Min: 1 / Mult: 1 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 64KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | Kinetis EA | KEAx | - | ||||
Each | 1+ RM8.630 10+ RM8.150 50+ RM7.660 100+ RM7.180 250+ RM6.690 More Pricing... | Min: 1 / Mult: 1 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SPI, UART | 1KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAx | AEC-Q100 | |||||
Each | 1+ RM20.520 10+ RM15.610 25+ RM14.390 50+ RM13.720 100+ RM13.320 | Min: 1 / Mult: 1 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAZx | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM16.800 10+ RM15.960 25+ RM15.120 50+ RM14.280 100+ RM13.440 More Pricing... | Min: 1 / Mult: 1 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 64KB | 64Pins | LQFP | 57I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAx | - | |||||
Each | 1+ RM13.460 10+ RM13.100 25+ RM12.740 50+ RM12.370 100+ RM12.010 More Pricing... | Min: 1 / Mult: 1 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 64KB | 64Pins | LQFP | 57I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAx | AEC-Q100 | |||||
Each | 1+ RM19.140 10+ RM18.440 25+ RM17.740 50+ RM17.030 100+ RM16.330 More Pricing... | Min: 1 / Mult: 1 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | Kinetis EA | KEAZx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM13.440 250+ RM12.600 500+ RM11.760 1000+ RM11.150 | Min: 100 / Mult: 1 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 64KB | 64Pins | LQFP | 57I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAx | - | |||||
Each | 1+ RM10.820 10+ RM10.700 25+ RM10.570 50+ RM10.440 100+ RM10.310 More Pricing... | Min: 1 / Mult: 1 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 64KB | 64Pins | LQFP | 57I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | Kinetis EA | KEAx | AEC-Q100 |