ML63Q2500 Series Microcontrollers ARM Microcontrollers:
2 Products FoundFind a huge range of ML63Q2500 Series Microcontrollers ARM Microcontrollers at element14 Malaysia. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Rohm
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM47.250 10+ RM40.070 25+ RM37.900 50+ RM36.650 100+ RM35.900 More Pricing... | Min: 1 / Mult: 1 | ML63Q2500 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | TQFP | 49I/O's | CAN, I2C, Serial, UART | 16KB | 12Channels | 12Bit | 2.3V | 5.5V | -40°C | 105°C | Surface Mount | ML63Q2500 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM44.960 10+ RM38.130 25+ RM36.060 50+ RM34.870 100+ RM34.160 More Pricing... | Min: 1 / Mult: 1 | ML63Q2500 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | TQFP | 34I/O's | CAN, I2C, Serial, UART | 16KB | 12Channels | 12Bit | 2.3V | 5.5V | -40°C | 105°C | Surface Mount | ML63Q2500 |