ARM Microcontrollers:
18 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM17.800 10+ RM14.600 25+ RM13.270 50+ RM12.830 100+ RM12.380 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 24I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 17Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ RM18.450 10+ RM17.460 25+ RM16.470 50+ RM15.480 100+ RM14.490 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 128KB | 64Pins | HTQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USART | 80KB | 9Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ RM18.870 10+ RM13.780 25+ RM13.680 50+ RM13.580 100+ RM13.470 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 128KB | 64Pins | HTQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USART | 80KB | 9Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ RM21.750 10+ RM20.430 25+ RM19.110 50+ RM17.790 100+ RM16.470 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 256KB | 64Pins | HTQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USART | 96KB | 9Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ RM17.910 10+ RM14.900 25+ RM12.200 | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | QFP | 37I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 22Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ RM27.510 10+ RM19.720 25+ RM18.380 50+ RM17.270 100+ RM16.160 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 48Pins | QFP | 34I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG11 | |||||
Each | 1+ RM13.980 10+ RM13.370 25+ RM12.760 50+ RM12.150 100+ RM11.540 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 64KB | 64Pins | HTQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USART | 48KB | 9Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ RM17.090 10+ RM14.240 25+ RM13.400 50+ RM13.220 100+ RM13.030 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 22I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 18Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ RM22.340 10+ RM19.550 25+ RM16.200 50+ RM14.530 100+ RM13.410 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | QFP | 53I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ RM33.960 10+ RM18.470 25+ RM13.930 50+ RM13.550 100+ RM13.170 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | QFP | 34I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ RM19.080 10+ RM12.320 25+ RM12.250 50+ RM12.240 100+ RM12.230 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 256KB | 64Pins | HTQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USART | 96KB | 9Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ RM24.440 10+ RM21.380 25+ RM17.720 50+ RM15.890 100+ RM14.660 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | QFN | 56I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 44Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ RM32.800 10+ RM24.920 25+ RM23.190 50+ RM21.790 100+ RM20.390 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 80Pins | QFN | 67I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 46Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ RM22.930 10+ RM20.060 25+ RM16.630 50+ RM14.910 100+ RM13.760 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | QFP | 53I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 41Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ RM19.940 10+ RM16.380 25+ RM15.000 50+ RM14.650 100+ RM14.290 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | QFN | 53I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 43Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ RM42.900 10+ RM23.320 25+ RM20.160 50+ RM18.470 100+ RM16.780 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | QFP | 50I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 40Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ RM19.140 10+ RM12.290 25+ RM12.190 50+ RM12.080 100+ RM11.980 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 256KB | 48Pins | HVQFN | 30I/O's | CAN, I2C, I2S, SPI, UART, USART | 96KB | 7Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ RM21.310 10+ RM18.650 25+ RM15.450 50+ RM13.850 100+ RM13.600 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 96MHz | 256KB | 48Pins | HVQFN | 30I/O's | CAN, I2C, I2S, SPI, UART, USART | 96KB | 7Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 |