ARM Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM11.660 10+ RM7.910 50+ RM7.890 100+ RM7.880 250+ RM7.070 | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 8MHz | 32KB | 24Pins | HVQFN | 12I/O's | I2C, SPI | 8KB | - | - | 1.72V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC80x | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM9.440 10+ RM7.910 50+ RM7.440 100+ RM7.070 | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 8MHz | 32KB | 24Pins | HVQFN | 12I/O's | I2C, SPI | 8KB | - | - | 1.72V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM7.070 | Min: 100 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 8MHz | 32KB | 24Pins | HVQFN | 12I/O's | I2C, SPI | 8KB | - | - | 1.72V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM26.990 25+ RM25.100 100+ RM23.640 | Min: 1 / Mult: 1 | SAM 32 Family SAM R30 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 28I/O's | I2C, SPI | 32KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | SAM 32 | SAM R30 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ RM26.990 25+ RM25.100 100+ RM23.640 | Min: 10 / Mult: 1 | SAM 32 Family SAM R30 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 28I/O's | I2C, SPI | 32KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | SAM 32 | SAM R30 |