ARM Microcontrollers:
17 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM27.680 10+ RM23.900 25+ RM23.770 50+ RM23.760 | Min: 1 / Mult: 1 | XMC4000 Family XMC4200 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 256KB | 64Pins | TQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USB | 40KB | 10Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC4000 | XMC4200 | |||||
Each | 1+ RM40.460 10+ RM39.490 25+ RM38.510 50+ RM37.540 100+ RM36.560 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4400 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 75I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 80KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC4000 | XMC4400 | |||||
Each | 1+ RM48.010 10+ RM44.140 25+ RM42.250 50+ RM38.830 100+ RM35.400 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 144Pins | LQFP-EP | 91I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB | 128KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | Surface Mount | XMC4000 | XMC4500 | |||||
Each | 1+ RM59.060 10+ RM47.660 25+ RM45.830 50+ RM43.990 100+ RM42.160 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 91I/O's | CAN, Ethernet, EBU, I2C, I2S, LIN, SPI, UART, USB, SDIO, SD | 160KB | 32Channels | 12Bit | - | 1.3V | -40°C | 85°C | Surface Mount | XMC4000 | XMC45xx | |||||
Each | 1+ RM48.420 10+ RM46.470 25+ RM44.510 50+ RM42.550 100+ RM40.590 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 55I/O's | CAN, Ethernet, EBU, I2C, I2S, LIN, SPI, UART, USB, SDIO, SD | 160KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | Surface Mount | XMC4000 | XMC45xx | |||||
Each | 1+ RM52.600 10+ RM41.300 25+ RM38.450 50+ RM36.770 100+ RM35.080 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4400 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 64Pins | LQFP | 41I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 80KB | 14Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC4000 | XMC4400 | |||||
Each | 1+ RM61.200 10+ RM58.530 25+ RM56.100 | Min: 1 / Mult: 1 | XMC4000 Family XMC4700 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 144MHz | 1536KB | 100Pins | LQFP | 75I/O's | CAN, Ethernet, EBU, I2C, I2S, LIN, SPI, UART, USB, SDIO, SD | 276KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC4000 | XMC47xx | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM33.780 10+ RM27.680 25+ RM25.640 50+ RM24.550 100+ RM23.460 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4200 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 256KB | 48Pins | VQFN | 30I/O's | CAN, I2C, I2S, LIN, SPI, SCI, UART, USB | 40KB | 9Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC4000 | XMC42xx | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM42.740 10+ RM40.020 | Min: 1 / Mult: 1 | XMC4000 Family XMC4400 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 75I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 80KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC4000 | XMC4400 | |||||
Each | 1+ RM69.650 10+ RM66.750 25+ RM63.840 50+ RM60.930 100+ RM59.340 | Min: 1 / Mult: 1 | XMC4000 Family XMC4700 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 144MHz | 1.5MB | 144Pins | LQFP | 119I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB | 276KB | 32Channels | 12Bit | 3.13V | 3.6V | -40°C | 125°C | Surface Mount | XMC4000 | XMC47xx | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM27.680 25+ RM25.640 50+ RM24.550 100+ RM23.460 250+ RM22.340 More Pricing... | Min: 10 / Mult: 1 | XMC4000 Family XMC4200 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 256KB | 48Pins | VQFN | 30I/O's | CAN, I2C, I2S, LIN, SPI, SCI, UART, USB | 40KB | 9Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC4000 | XMC42xx | |||||
Each | 1+ RM92.250 10+ RM76.370 25+ RM73.210 50+ RM68.850 100+ RM64.490 | Min: 1 / Mult: 1 | XMC4000 Family XMC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 144MHz | 256KB | 100Pins | LQFP | 75I/O's | CAN, I2C, I2S, LIN, MMC, SCI, SPI, SDIO, SD, UART, USB | 128KB | 16Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | Surface Mount | XMC4000 | XMC43xx | |||||
Each | 1+ RM67.110 10+ RM65.940 25+ RM64.770 50+ RM63.600 100+ RM62.420 | Min: 1 / Mult: 1 | XMC4000 Family XMC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 144MHz | 256KB | 100Pins | LQFP | 75I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | 128KB | 16Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC4000 | XMC4300 | |||||
Each | 1+ RM36.230 10+ RM35.200 25+ RM34.170 50+ RM33.130 100+ RM32.100 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4400 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 64Pins | LQFP | 41I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 80KB | 14Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | Surface Mount | XMC4000 | XMC4400 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM64.170 10+ RM50.690 25+ RM47.310 50+ RM45.460 100+ RM43.610 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 55I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC4000 | XMC4500 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM50.690 25+ RM47.310 50+ RM45.460 100+ RM43.610 250+ RM42.500 | Min: 10 / Mult: 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 55I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC4000 | XMC4500 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM40.020 | Min: 10 / Mult: 1 | XMC4000 Family XMC4400 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 75I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 80KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC4000 | XMC4400 |