ARM Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM44.990 10+ RM37.120 25+ RM33.870 100+ RM30.530 250+ RM28.080 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32 bit | 10.24MHz | 32KB | 32Pins | LFCSP | 14I/O's | I2C, SPI, UART | 4KB | 10Channels | 24Bit | 2.375V | 2.625V | -40°C | 125°C | Surface Mount | - | ADuC706x | |||||
Each | 1+ RM69.070 10+ RM44.640 25+ RM36.940 100+ RM34.890 250+ RM33.960 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32 bit | 10.24MHz | 32KB | 48Pins | LQFP | 14I/O's | I2C, SPI, UART | 4KB | 10Channels | 24Bit | 2.375V | 2.625V | -40°C | 125°C | Surface Mount | ARM7 | ADuC706x | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM49.940 10+ RM40.960 25+ RM36.750 100+ RM34.800 250+ RM33.820 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32 bit | 10.24MHz | 32KB | 32Pins | LFCSP | 14I/O's | I2C, SPI, UART | 4KB | 10Channels | 24Bit | 2.375V | 2.625V | -40°C | 125°C | Surface Mount | ARM7 | ADuC706x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM40.960 25+ RM36.750 100+ RM34.800 250+ RM33.820 500+ RM32.840 More Pricing... | Min: 10 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32 bit | 10.24MHz | 32KB | 32Pins | LFCSP | 14I/O's | I2C, SPI, UART | 4KB | 10Channels | 24Bit | 2.375V | 2.625V | -40°C | 125°C | Surface Mount | ARM7 | ADuC706x |