ARM Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM56.390 25+ RM48.190 | Min: 1 / Mult: 1 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32 bit | 210MHz | 32KB | 208Pins | PQFP | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM92 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM58.170 25+ RM52.870 100+ RM51.070 500+ RM49.270 | Min: 1 / Mult: 1 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32 bit | 180MHz | 32KB | 217Pins | LFBGA | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM92 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ RM58.170 25+ RM52.870 100+ RM51.070 500+ RM49.270 | Min: 10 / Mult: 1 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32 bit | 180MHz | 32KB | 217Pins | LFBGA | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM92 | |||||
Each | 1+ RM56.390 25+ RM51.270 100+ RM46.370 126+ RM45.450 | Min: 1 / Mult: 1 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32 bit | 210MHz | 32KB | 217Pins | BGA | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM92 | |||||
Each | 1+ RM87.130 25+ RM78.130 | Min: 1 / Mult: 1 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32 bit | - | - | 324Pins | TFBGA | 160I/O's | CAN, I2C, SPI, UART, USART, USB | - | - | - | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM92 |