ARM Microcontrollers:
18 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM9.440 10+ RM7.910 50+ RM7.440 100+ RM7.070 | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 8MHz | 32KB | 24Pins | HVQFN | 12I/O's | I2C, SPI | 8KB | - | - | 1.72V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.530 10+ RM4.670 | Min: 1 / Mult: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 30MHz | 16KB | 33Pins | HVQFN | 29I/O's | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM7.070 | Min: 100 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 8MHz | 32KB | 24Pins | HVQFN | 12I/O's | I2C, SPI | 8KB | - | - | 1.72V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM4.670 | Min: 100 / Mult: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 30MHz | 16KB | 33Pins | HVQFN | 29I/O's | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each | 1+ RM11.850 10+ RM11.210 25+ RM10.570 50+ RM9.930 100+ RM9.280 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC84x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 30MHz | 64KB | 48Pins | LQFP | 42I/O's | I2C, SPI, USART | 16KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM11.440 10+ RM10.010 50+ RM8.290 100+ RM7.440 250+ RM6.860 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 30MHz | 32KB | 33Pins | HVQFN | 29I/O's | I2C, SPI, USART | 8KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.650 10+ RM6.260 50+ RM5.870 100+ RM5.480 250+ RM5.080 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 30MHz | 16KB | 16Pins | TSSOP | 14I/O's | I2C, SPI, USART | 4KB | - | - | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM10.330 10+ RM9.750 50+ RM9.170 100+ RM8.590 250+ RM8.010 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC84x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 30MHz | 64KB | 33Pins | HVQFN | 29I/O's | I2C, SPI, UART | 8KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM8.590 250+ RM8.010 500+ RM7.430 1000+ RM6.850 2500+ RM6.390 | Min: 100 / Mult: 1 | LPC Family LPC84x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 30MHz | 64KB | 33Pins | HVQFN | 29I/O's | I2C, SPI, UART | 8KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM7.440 250+ RM6.860 500+ RM6.410 1000+ RM6.060 2500+ RM5.830 | Min: 100 / Mult: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 30MHz | 32KB | 33Pins | HVQFN | 29I/O's | I2C, SPI, USART | 8KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.070 10+ RM4.400 50+ RM4.380 100+ RM4.360 250+ RM4.330 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 30MHz | 16KB | 20Pins | TSSOP | 18I/O's | I2C, SPI, USART | 4KB | - | - | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM4.360 250+ RM4.330 500+ RM4.310 1000+ RM4.290 2500+ RM4.260 | Min: 100 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 30MHz | 16KB | 20Pins | TSSOP | 18I/O's | I2C, SPI, USART | 4KB | - | - | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM5.480 250+ RM5.080 500+ RM4.690 1000+ RM4.300 2500+ RM3.980 | Min: 100 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 30MHz | 16KB | 16Pins | TSSOP | 14I/O's | I2C, SPI, USART | 4KB | - | - | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.710 10+ RM3.890 | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 15MHz | 16KB | 16Pins | TSSOP | 13I/O's | I2C, SPI, USART | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM3.890 | Min: 100 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 15MHz | 16KB | 16Pins | TSSOP | 13I/O's | I2C, SPI, USART | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
4204201 RoHS | Each | 1+ RM11.300 10+ RM10.720 25+ RM10.130 50+ RM9.550 100+ RM8.960 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC86x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 60MHz | 64KB | 64Pins | LQFP | 54I/O's | I2C, I3C, SPI, UART, USART | 8KB | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | ||||
Each | 1+ RM11.930 10+ RM11.300 25+ RM10.660 50+ RM10.020 100+ RM9.380 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC84x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 30MHz | 64KB | 48Pins | HVQFN | 42I/O's | 12C, SPI, USART | 16KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
4204202 RoHS | Each | 1+ RM10.200 10+ RM6.550 50+ RM6.480 100+ RM6.410 250+ RM6.330 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC86x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 60MHz | 64KB | 48Pins | HVQFN | 42I/O's | I2C, I3C, SPI, UART, USART | 8KB | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 |