ARM Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM15.360 10+ RM10.770 25+ RM9.970 50+ RM9.840 100+ RM9.700 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33 | 32 bit | 48MHz | 128KB | 64Pins | LQFP | 52I/O's | I2C, I3C, SPI, USART, USB | 32KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA143 | |||||
Each | 1+ RM13.580 10+ RM12.890 25+ RM12.200 50+ RM11.510 100+ RM10.820 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33 | 32 bit | 48MHz | 128KB | 32Pins | HVQFN | 26I/O's | I2C, I3C, SPI, USART, USB | 32KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA143 | |||||
Each | 1+ RM11.680 10+ RM11.270 25+ RM10.860 50+ RM10.440 100+ RM10.030 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33 | 32 bit | 48MHz | 128KB | 48Pins | HVQFN | 41I/O's | I2C, I3C, SPI, USART, USB | 32KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA143 |