ARM Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM23.400 10+ RM17.940 25+ RM16.540 50+ RM15.780 100+ RM15.020 More Pricing... | Min: 1 / Mult: 1 | TLE985x Family TLE9854QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 40MHz | 64KB | 48Pins | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | 4KB | 14Channels | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9854QX | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM15.020 250+ RM14.300 500+ RM13.880 1000+ RM13.500 | Min: 100 / Mult: 1 | TLE985x Family TLE9854QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 40MHz | 64KB | 48Pins | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | 4KB | 14Channels | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9854QX | AEC-Q100 |