ARM Microcontrollers:

3 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2318839

RoHS

Each
1+
RM58.520
25+
RM53.230
100+
RM50.490
Min: 1 / Mult: 1
SAM 32 Family SAM 3X Series Microcontrollers
ARM Cortex-M3
32 bit
84MHz
512KB
144Pins
LQFP
103I/O's
CAN, ENET, I2C, I2S, SPI, SSI, UART, USB
96KB
15Channels
12Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
SAM32
SAM 3X
3131878

RoHS

Each
1+
RM51.220
25+
RM50.160
100+
RM49.100
184+
RM48.040
Min: 1 / Mult: 1
SAM 32 Family SAM 3X Series Microcontrollers
ARM Cortex-M3
32 bit
84MHz
512KB
144Pins
LFBGA
103I/O's
CAN, ENET, I2C, I2S, SPI, SSI, UART, USB
96KB
15Channels
12Bit
1.62V
1.95V
-40°C
85°C
Surface Mount
SAM32
SAM 3X
3380510

RoHS

Each
1+
RM60.200
25+
RM50.580
100+
RM50.070
Min: 1 / Mult: 1
SAM 32 Family SAM 3X Series Microcontrollers
ARM Cortex-M3
32 bit
84MHz
256KB
144Pins
LQFP
103I/O's
CAN, ENET, I2C, I2S, SPI, SSI, UART, USB
64KB
15Channels
12Bit
1.62V
1.95V
-40°C
85°C
Surface Mount
SAM32
SAM 3X
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account