ARM Microcontrollers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM76.340 10+ RM66.800 25+ RM55.350 50+ RM49.620 100+ RM45.800 | Min: 1 / Mult: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 169Pins | TFBGA | 133I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ RM50.690 10+ RM39.650 25+ RM34.000 50+ RM33.670 100+ RM33.330 More Pricing... | Min: 1 / Mult: 1 | RA Family RA6 Series RA6M5 Group Microcontrollers | ARM Cortex-M33 | 32 bit | 200MHz | 2MB | 176Pins | LQFP | 133I/O's | CAN, I2C, SPI, UART, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | |||||
Each | 1+ RM48.150 10+ RM37.700 25+ RM35.030 50+ RM33.580 100+ RM32.130 More Pricing... | Min: 1 / Mult: 1 | RA Family RA6 Series RA6M5 Group Microcontrollers | ARM Cortex-M33 | 32 bit | 200MHz | 2MB | 176Pins | FBGA | 133I/O's | CAN, Ethernet, I2C, SPI, SCI, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RA | RA6 | |||||
Each | 1+ RM51.260 10+ RM41.500 25+ RM39.050 50+ RM37.330 100+ RM35.610 More Pricing... | Min: 1 / Mult: 1 | RA Family RA6 Series RA6M3 Group Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 176Pins | BGA | 133I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 24Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RA | RA6 | |||||
Each | 1+ RM79.080 10+ RM69.200 25+ RM57.340 50+ RM51.540 | Min: 1 / Mult: 1 | RA Family RA6 Series RA6M3 Group Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 2MB | 176Pins | BGA | 133I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 24Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RA | RA6 | |||||
Each | 1+ RM112.600 10+ RM98.530 25+ RM81.640 50+ RM73.190 100+ RM67.560 | Min: 1 / Mult: 1 | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 176Pins | LQFP | 133I/O's | CAN, ENET, I2C, SPI, UART, USB | 640KB | 24Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S5 | |||||
Each | 1+ RM50.820 10+ RM39.830 25+ RM37.070 50+ RM35.560 100+ RM34.050 More Pricing... | Min: 1 / Mult: 1 | RA Family RA6 Series RA6M5 Group Microcontrollers | ARM Cortex-M33F | 32 bit | 200MHz | 2MB | 176Pins | LFBGA | 133I/O's | CAN, I2C, QSPI, SCI, SPI, UART, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RA | RA6 | |||||
Each | 1+ RM103.840 10+ RM90.860 25+ RM75.280 50+ RM67.500 100+ RM62.300 | Min: 1 / Mult: 1 | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 2MB | 145Pins | LGA | 133I/O's | CAN, ENET, I2C, SPI, UART, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | Synergy | S5 Series |