ARM Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM232.990 | Min: 1 / Mult: 1 | Traveo T2G Family CYT3BB Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 250MHz | 4160KB | 272Pins | BGA | 220I/O's | CAN, I2C, I2S, LIN, SPI, UART | 768KB | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo II | CYT3BB | |||||
Each | 1+ RM182.190 5+ RM165.630 10+ RM149.070 25+ RM144.500 50+ RM138.150 | Min: 1 / Mult: 1 | Traveo T2G Family CYT4BF Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 350MHz | 8MB | 272Pins | BGA | 220I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART | 1MB | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT4BF |