ARM Microcontrollers:
39 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM66.330 10+ RM57.770 25+ RM54.030 50+ RM53.350 100+ RM52.950 | Min: 1 / Mult: 1 | S32K3 Family S32K322 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 160MHz | 2MB | 172Pins | HDQFP | 32I/O's | CAN, Ethernet, I2C, I2S, LIN, PWM, SAI, SENT, SPI, UART | 256KB | 32Channels | 12Bit | 2.97V | 5.5V | -40°C | 105°C | Surface Mount | S32K3 | S32K322 Series | AEC-Q100 | |||||
Each | 1+ RM64.890 25+ RM59.060 100+ RM53.450 160+ RM53.420 | Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 512KB | 64Pins | LQFP | 32I/O's | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7S | - | |||||
Each | 1+ RM55.580 25+ RM50.580 100+ RM48.350 160+ RM46.120 | Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 256KB | 64Pins | LQFP | 32I/O's | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7S | - | |||||
Each | 1+ RM50.160 25+ RM46.110 100+ RM45.080 260+ RM44.040 | Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 256KB | 64Pins | QFN | 32I/O's | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7S | - | |||||
Each | 1+ RM33.470 25+ RM32.490 100+ RM31.510 160+ RM30.530 | Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 64KB | 64Pins | LQFP | 32I/O's | I2C, SPI, SSC, UART, USART | 16KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7S | - | |||||
Each | 1+ RM28.400 25+ RM27.680 100+ RM26.950 250+ RM26.220 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 48Pins | TQFP | 32I/O's | I2C, SPI, UART, USB | 32KB | 3Channels | 12Bit | 1.68V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4L | - | |||||
Each | 1+ RM41.920 25+ RM38.100 100+ RM34.540 260+ RM34.400 | Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 128KB | 64Pins | QFN | 32I/O's | I2C, SPI, UART, USART | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7S | - | |||||
Each | 1+ RM16.560 10+ RM13.090 25+ RM12.910 50+ RM12.730 100+ RM12.550 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 256KB | 48Pins | QFN | 32I/O's | I2C, I2S, SPI, USART | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG1 | - | |||||
Each | 1+ RM13.540 10+ RM13.070 25+ RM12.590 50+ RM12.110 100+ RM11.650 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 128KB | 48Pins | QFN | 32I/O's | I2C, I2S, SPI, USART | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG1 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM42.810 25+ RM42.540 100+ RM42.270 1500+ RM41.990 | Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 256KB | 64Pins | LQFP | 32I/O's | I2C, SPI, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM 32 | SAM7S | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ RM42.810 25+ RM42.540 100+ RM42.270 1500+ RM41.990 | Min: 10 / Mult: 1 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 256KB | 64Pins | LQFP | 32I/O's | I2C, SPI, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM 32 | SAM7S | - | |||||
Each | 1+ RM33.250 10+ RM26.430 25+ RM26.080 50+ RM25.730 100+ RM25.380 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 70MHz | 32KB | 48Pins | LQFP | 32I/O's | I2C, JTAG, SPI, SSP, UART | 8KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | - | |||||
Each | 1+ RM22.890 10+ RM16.860 25+ RM16.570 50+ RM16.280 100+ RM15.980 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32 bit | 80MHz | 64KB | 48Pins | QFN | 32I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 32KB | 16Channels | 12Bit, 16Bit, 20Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | - | |||||
Each | 1+ RM24.790 10+ RM13.840 25+ RM13.650 50+ RM13.450 100+ RM13.250 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32 bit | 80MHz | 128KB | 48Pins | QFN | 32I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit, 20Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | - | |||||
Each | 1+ RM23.500 10+ RM17.330 25+ RM17.030 50+ RM16.730 100+ RM16.430 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32 bit | 80MHz | 256KB | 48Pins | QFN | 32I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit, 20Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM10.600 250+ RM10.570 500+ RM10.540 1000+ RM10.510 | Min: 100 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 48Pins | VFQFPN-EP | 32I/O's | I2C, I2S, LPUART, SPI, USART | 64KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM11.040 250+ RM10.780 500+ RM10.510 1000+ RM10.240 | Min: 100 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 48Pins | WLCSP-EP | 32I/O's | I2C, I2S, LPUART, SPI, USART | 64KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | |||||
4691223 | Each | 1+ RM19.240 10+ RM14.340 25+ RM13.340 50+ RM12.870 100+ RM12.350 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL31xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 48Pins | VFQFPN-EP | 32I/O's | I2C, I2S, SPI, LPUART, USART | 16KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL31xx | - | ||||
4575850 | Each | 1+ RM23.560 10+ RM18.060 25+ RM16.710 50+ RM16.040 100+ RM15.360 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 48Pins | VFQFPN-EP | 32I/O's | I2C, I2S, SPI, LPUART, USART | 32KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||
4575847 | Each | 1+ RM19.710 10+ RM15.440 25+ RM13.790 50+ RM13.350 100+ RM12.910 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 48Pins | VFQFPN-EP | 32I/O's | I2C, I2S, SPI, LPUART, USART | 16KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WL | - | ||||
4575849 | Each | 1+ RM22.920 10+ RM17.550 25+ RM16.200 50+ RM15.460 100+ RM14.720 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 48Pins | VFQFPN-EP | 32I/O's | I2C, I2S, SPI, LPUART, USART | 32KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WL | - | ||||
4575846 | Each | 1+ RM15.860 10+ RM12.100 25+ RM12.030 50+ RM11.960 100+ RM11.880 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 48Pins | VFQFPN-EP | 32I/O's | I2C, I2S, SPI, LPUART, USART | 16KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||
4575848 | Each | 1+ RM22.700 10+ RM17.360 25+ RM15.980 50+ RM15.250 100+ RM14.510 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 48Pins | VFQFPN-EP | 32I/O's | I2C, I2S, SPI, LPUART, USART | 32KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM15.890 10+ RM12.510 25+ RM11.570 50+ RM11.310 100+ RM11.040 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 48Pins | WLCSP-EP | 32I/O's | I2C, I2S, LPUART, SPI, USART | 64KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM19.810 10+ RM13.180 25+ RM12.150 50+ RM11.380 100+ RM10.600 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 48Pins | VFQFPN-EP | 32I/O's | I2C, I2S, LPUART, SPI, USART | 64KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - |