ARM Microcontrollers:

2 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2750636

RoHS

Each
1+
RM29.600
10+
RM21.140
25+
RM20.230
50+
RM19.320
100+
RM19.050
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
256KB
100Pins
LQFP
88I/O's
CAN, I2C, SPI, USART
32KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
2810027

RoHS

Each
1+
RM66.000
25+
RM59.990
100+
RM54.340
184+
RM54.290
Min: 1 / Mult: 1
SAM 32 Family AT91SAM7SE Series Microcontrollers
ARM7TDMI
32 bit
55MHz
256KB
144Pins
LFBGA
88I/O's
I2C, SPI, SSC, UART, USART, USB
32KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
Surface Mount
SAM32
AT91SAM7SE
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account