ARM Microcontrollers:

4 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2841107

RoHS

Each
1+
RM23.470
10+
RM21.950
Min: 1 / Mult: 1
Kinetis M Family KM3x Series Microcontrollers
ARM Cortex-M0+
32 bit
75MHz
256KB
100Pins
LQFP
72I/O's
I2C, SPI, UART
32KB
12Channels
16Bit, 24Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis M
KM3x
3489271

RoHS

Each
1+
RM47.250
10+
RM44.710
25+
RM42.160
50+
RM39.610
100+
RM37.060
More Pricing...
Min: 1 / Mult: 1
Kinetis M Family KM3x Series Microcontrollers
ARM Cortex-M0+
32 bit
75MHz
512KB
100Pins
LQFP
72I/O's
I2C, SPI, UART
64KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis M
KM3x
3489272

RoHS

Each
1+
RM59.270
10+
RM47.380
25+
RM45.040
50+
RM42.700
100+
RM40.360
More Pricing...
Min: 1 / Mult: 1
Kinetis M Family KM3x Series Microcontrollers
ARM Cortex-M0+
32 bit
75MHz
512KB
144Pins
LQFP
99I/O's
I2C, SPI, UART
64KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis M
KM3x
2401888

RoHS

Each
1+
RM13.160
10+
RM12.860
25+
RM12.550
50+
RM12.250
100+
RM11.940
More Pricing...
Min: 1 / Mult: 1
Kinetis V Family KV1x Series Microcontrollers
ARM Cortex-M0+
32 bit
75MHz
32KB
48Pins
LQFP
40I/O's
I2C, SPI, UART
8KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis V
KV1x
1-4 of 4 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account