XMC4000 Family XMC4300 Series Microcontrollers ARM Microcontrollers:
4 Products FoundFind a huge range of XMC4000 Family XMC4300 Series Microcontrollers ARM Microcontrollers at element14 Malaysia. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM92.250 10+ RM76.370 25+ RM73.210 50+ RM68.850 100+ RM64.490 | Min: 1 / Mult: 1 | XMC4000 Family XMC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 144MHz | 256KB | 100Pins | LQFP | 75I/O's | CAN, I2C, I2S, LIN, MMC, SCI, SPI, SDIO, SD, UART, USB | 128KB | 16Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | Surface Mount | XMC4000 | XMC43xx | |||||
Each | 1+ RM67.110 10+ RM65.940 25+ RM64.770 50+ RM63.600 100+ RM62.420 | Min: 1 / Mult: 1 | XMC4000 Family XMC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 144MHz | 256KB | 100Pins | LQFP | 75I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | 128KB | 16Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC4000 | XMC4300 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM84.570 10+ RM78.010 25+ RM74.690 50+ RM70.430 100+ RM66.160 | Min: 1 / Mult: 1 | XMC4000 Family XMC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 144MHz | 256KB | 100Pins | LQFP | 75I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | 128KB | 16Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC4300 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM78.010 25+ RM74.690 50+ RM70.430 100+ RM66.160 | Min: 10 / Mult: 1 | XMC4000 Family XMC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 144MHz | 256KB | 100Pins | LQFP | 75I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | 128KB | 16Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC4300 |