ARM Microcontrollers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM8.600 | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 320KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, SPI, USART | 48KB | 10Channels | 12Bit | 2V | 3.6V | -10°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ RM12.980 10+ RM12.650 25+ RM12.330 50+ RM12.010 100+ RM11.970 | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 320KB | 48Pins | UFQFPN-EP | 37I/O's | I2C, SPI, USART | 48KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM25.080 10+ RM22.990 25+ RM20.890 100+ RM20.530 | Min: 1 / Mult: 1 | - | ARM Cortex-M4 | 32 bit | 48MHz | 320KB | 40Pins | HVQFN | 22I/O's | I2C, SPI, UART | 88KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | JN518x | |||||
Each | 1+ RM25.630 10+ RM18.590 25+ RM17.310 50+ RM16.260 100+ RM15.220 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 320KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, SPI, USART | 48KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM20.530 | Min: 100 / Mult: 1 | - | ARM Cortex-M4 | 32 bit | 48MHz | 320KB | 40Pins | HVQFN | 22I/O's | I2C, SPI, UART | 88KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | JN518x | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM28.640 10+ RM24.840 25+ RM23.510 50+ RM22.600 100+ RM21.680 More Pricing... | Min: 1 / Mult: 1 | - | ARM Cortex-M4 | 32 bit | 48MHz | 320KB | 40Pins | HVQFN | 22I/O's | I2C, SPI, UART | 88KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | JN518x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM24.840 25+ RM23.510 50+ RM22.600 100+ RM21.680 250+ RM20.580 More Pricing... | Min: 10 / Mult: 1 | - | ARM Cortex-M4 | 32 bit | 48MHz | 320KB | 40Pins | HVQFN | 22I/O's | I2C, SPI, UART | 88KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | JN518x |