ARM Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM20.880 10+ RM20.120 25+ RM19.360 50+ RM18.590 100+ RM17.830 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 30MHz | 80KB | 48Pins | LQFP | 39I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1200 | |||||
Each | 1+ RM45.320 10+ RM40.940 25+ RM30.230 | Min: 1 / Mult: 1 | PN7462 Family PN7360 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 20MHz | 80KB | 64Pins | HVQFN | 21I/O's | I2C, SPI, UART, USB | 12KB | - | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | - | PN7360 | |||||
Each | 1+ RM36.130 10+ RM31.370 25+ RM31.090 50+ RM30.800 100+ RM30.520 More Pricing... | Min: 1 / Mult: 1 | PN7462 Family PN7360 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 20MHz | 80KB | 64Pins | VFBGA | 21I/O's | I2C, SPI, UART, USB | 12KB | - | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | - | PN7360 |