ARM Microcontrollers:

3,855 Products Found
Find a huge range of ARM Microcontrollers at element14 Malaysia. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Nxp, Infineon, Microchip & Silicon Labs
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
MPU Family
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2333300

RoHS

Each
1+
RM45.770
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
168MHz
1MB
144Pins
LQFP
114I/O's
CAN, I2C, SPI, UART, USART, USB
192KB
24Channels
12Bit
1.8V
3.6V
-40°C
-
105°C
-
Surface Mount
STM32
STM32F4
-
2393656

RoHS

Each
1+
RM58.390
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
180MHz
2MB
176Pins
LQFP
140I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32F4
-
2064366

RoHS

Each
1+
RM62.660
10+
RM49.440
25+
RM49.430
50+
RM49.420
100+
RM49.400
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
168MHz
1MB
176Pins
LQFP
140I/O's
CAN, ENET, I2C, SPI, UART, USART, USB
196KB
24Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32F4
-
1838510

RoHS

Each
1+
RM15.850
10+
RM12.690
25+
RM11.750
50+
RM10.030
Min: 1 / Mult: 1
STM32 Family STM32F1 Series Microcontrollers
-
ARM Cortex-M3
32 bit
-
24MHz
32KB
48Pins
LQFP
37I/O's
I2C, SPI, USART
4KB
10Channels
12Bit
2V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32F1
-
1447641

RoHS

Each
1+
RM22.490
Min: 1 / Mult: 1
STM32 Family STM32F1 Series Microcontrollers
-
ARM Cortex-M3
32 bit
-
72MHz
128KB
100Pins
LQFP
80I/O's
CAN, I2C, SPI, USART, USB
20KB
16Channels
12Bit
2V
3.6V
-40°C
-
105°C
-
Surface Mount
STM32
STM32F1
-
2064369

RoHS

Each
1+
RM60.790
10+
RM57.710
25+
RM54.630
50+
RM51.550
100+
RM48.470
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
32 bit
32bit
168MHz
1MB
144Pins
LQFP
114I/O's
CAN, ENET, I2C, SPI, UART, USART, USB
196KB
24Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32F4
-
2469586

RoHS

Each
1+
RM75.130
10+
RM65.740
25+
RM54.470
50+
RM41.520
100+
RM38.320
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
180MHz
512KB
100Pins
LQFP
82I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
256KB
16Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32F4
-
2494465

RoHS

Each
1+
RM39.090
Min: 1 / Mult: 1
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
80MHz
1MB
132Pins
UFBGA
109I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
19Channels
12Bit
1.71V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32L4
-
2985190

RoHS

Each
1+
RM14.490
Min: 1 / Mult: 1
Kinetis L Family KL1x Series Microcontrollers
-
ARM Cortex-M0+
32 bit
-
48MHz
128KB
64Pins
LQFP
54I/O's
I2C, I2S, SPI, UART
32KB
20Channels
16Bit
1.71V
3.6V
-40°C
-
105°C
-
Surface Mount
Kinetis 
L Series
-
3589230

RoHS

Each
1+
RM33.910
10+
RM29.110
25+
RM28.960
50+
RM28.810
100+
RM28.660
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32WL Series Microcontrollers
-
ARM Cortex-M4, ARM Cortex-M0+
32 bit
-
48MHz
256KB
48Pins
UFQFPN
29I/O's
I2C, I2S, SPI, LPUART, USART
64KB
9Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32WL
-
2333317

RoHS

Each
1+
RM24.510
Min: 1 / Mult: 1
STM32 Family STM32L1 Series Microcontrollers
-
ARM Cortex-M3
32 bit
-
32MHz
384KB
100Pins
LQFP
82I/O's
I2C, SPI, USART, USB
48KB
25Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32L1
-
2215223

RoHS

Each
1+
RM63.190
10+
RM51.540
25+
RM51.490
50+
RM48.860
100+
RM46.220
Min: 1 / Mult: 1
STM32 Family STM32F2 Series Microcontrollers
-
ARM Cortex-M3
32 bit
-
120MHz
1MB
100Pins
LQFP
82I/O's
CAN, I2C, SPI, USART, USB
128KB
16Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32F2
-
2494463

RoHS

Each
1+
RM33.450
Min: 1 / Mult: 1
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
80MHz
512KB
144Pins
LQFP
114I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
24Channels
12Bit
1.71V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32L4
-
2488284

RoHS

Each
1+
RM7.610
10+
RM5.340
50+
RM5.170
100+
RM4.500
250+
RM4.380
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
32 bit
-
48MHz
32KB
20Pins
TSSOP
15I/O's
I2C, SPI, USART, USB
6KB
9Channels
12Bit
2.4V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32F0
-
2432088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.830
Min: 1 / Mult: 1
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
32 bit
-
48MHz
64KB
48Pins
LQFP
39I/O's
I2C, SPI, USART
8KB
13Channels
12Bit
2V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32F0
-
2991569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM34.940
10+
RM30.350
25+
RM27.460
50+
RM22.460
100+
RM21.580
Min: 1 / Mult: 1
SmartBond DA1469x Family Microcontrollers
-
ARM Cortex-M33F
32 bit
-
96MHz
512KB
86Pins
VFBGA
44I/O's
I2C, QSPI, SPI, UART, USB
-
16Channels
10Bit, 14Bit
2.4V
4.75V
-40°C
-
85°C
-
Surface Mount
-
DA1469x
-
2851001

RoHS

Each
1+
RM61.530
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
-
ARM Cortex-M7
32 bit
-
400MHz
2MB
265Pins
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32H7
-
3132417

RoHS

Each
1+
RM37.560
10+
RM36.500
25+
RM35.440
50+
RM30.940
100+
RM29.980
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32G4 Series Microcontrollers
-
ARM Cortex-M4F
32 bit
-
170MHz
512KB
100Pins
LQFP
86I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
128KB
42Channels
12Bit
1.71V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32G4
-
2469554

RoHS

Each
1+
RM7.840
Min: 1 / Mult: 1
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
32 bit
-
48MHz
32KB
32Pins
UFQFN
28I/O's
CAN, I2C, SPI, USART, USB
6KB
10Channels
12Bit
2V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32F0
-
2851017

RoHS

Each
1+
RM29.500
10+
RM25.810
25+
RM24.510
50+
RM20.160
100+
RM19.550
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32L1 Series Microcontrollers
-
ARM Cortex-M3
32 bit
-
32MHz
256KB
48Pins
LQFP
37I/O's
I2C, I2S, SPI, USART, USB
32KB
14Channels
12Bit
1.8V
3.6V
-40°C
-
105°C
-
Surface Mount
STM32
STM32L1
-
2985285

RoHS

Each
1+
RM25.660
Min: 1 / Mult: 1
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
32 bit
-
80MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
-
125°C
-
Surface Mount
S32
S32K1xx
AEC-Q100
3912096

RoHS

Each
1+
RM16.440
Min: 1 / Mult: 1
Kinetis E Family KE1x Series Microcontrollers
-
ARM Cortex-M0+
32 bit
-
72MHz
256KB
64Pins
LQFP
58I/O's
I2C, SPI, UART
48KB
16Channels
12Bit
2.7V
5.5V
-40°C
-
105°C
-
Surface Mount
Kinetis E
KE1x
-
2432088RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
RM9.830
Min: 100 / Mult: 1
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
32 bit
-
48MHz
64KB
48Pins
LQFP
39I/O's
I2C, SPI, USART
8KB
13Channels
12Bit
2V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32F0
-
2750632

RoHS

Each
1+
RM5.630
Min: 1 / Mult: 1
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
32 bit
-
48MHz
16KB
28Pins
UFQFPN
23I/O's
I2C, I2S, SPI, USART
4KB
10Channels
12Bit
2V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32F0
-
3365466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM34.330
Min: 1 / Mult: 1
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4F
32 bit
-
80MHz
1MB
64Pins
LQFP
51I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
-
85°C
-
Surface Mount
STM32
STM32L4
-
1-25 of 3855 items
of 155 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account