EFM32 Family EFM32GG Series Microcontrollers ARM Microcontrollers:
49 Products FoundEFM32 Family EFM32GG Series Microcontrollers ARM Microcontrollers
Silicon Labs' EFM32™ Giant Gecko ARM Cortex-M3 based 32-bit microcontrollers (MCUs) provide flash memory configurations up to 1024 kB, 128 kB of RAM and CPU speeds up to 48 MHz, making them ideal for energy sensitive applications with high memory and connectivity requirements. The Giant Gecko MCUs are available in packages down to 7x7 mm.
- ARM Cortex-M4 Core, Clocked Upto 72MHz
- FLASH: Upto 1024KB, RAM: Upto 128KB
- Interfaces: Upto Upto 2x CAN, Upto 6x USART, Upto 2x UART, Upto 2x LEUART, Upto 3x I2C
- Octal/Quad-SPI Flash Memory Interface
- Upto 144 GPIO
- Connectivity: LEUSB, 10/100 Ethernet MAC with MII/RMII interface
- Integrated Low-energy LCD Controller with up to 8×36 segments
- Low Energy Sensor Interface (LESENSE)
- Upto 24 Channel DMA Controller
- Applications: Health and fitness applications, Smart accessories, Industrial and home automation.
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM85.110 10+ RM72.020 25+ RM69.050 50+ RM64.940 100+ RM60.840 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 2MB | 100Pins | TQFP | 83I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM75.570 10+ RM60.350 25+ RM55.230 50+ RM54.270 100+ RM53.310 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 1MB | 100Pins | LQFP | 81I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM84.910 10+ RM70.310 25+ RM67.420 50+ RM63.400 100+ RM59.370 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 1MB | 100Pins | LQFP | 85I/O's | I2C, I2S, SPI, UART, USART | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ RM64.300 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 2MB | 100Pins | TQFP | 80I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ RM66.850 10+ RM52.590 25+ RM48.980 50+ RM47.030 100+ RM45.300 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 1MB | 120Pins | BGA | 93I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ RM40.410 10+ RM39.190 25+ RM37.970 50+ RM36.750 100+ RM35.530 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 1MB | 64Pins | QFN | 53I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM70.310 25+ RM67.420 50+ RM63.400 100+ RM59.370 | Min: 10 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 1MB | 100Pins | LQFP | 85I/O's | I2C, I2S, SPI, UART, USART | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ RM77.220 10+ RM67.570 25+ RM57.510 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 2MB | 64Pins | QFN | 56I/O's | CAN, I2C, I2S, LIN, UART, USART | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ RM57.590 10+ RM56.330 25+ RM55.070 50+ RM53.810 100+ RM52.550 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 2MB | 64Pins | TQFP | 53I/O's | CAN, I2C, I2S, LIN, UART, USART | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ RM54.340 10+ RM42.900 25+ RM40.940 50+ RM38.250 100+ RM35.560 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 512KB | 64Pins | QFN | 56I/O's | CAN, I2C, I2S, LIN, UART, USART | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ RM61.280 10+ RM59.490 25+ RM57.700 50+ RM55.910 100+ RM54.110 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 2MB | 100Pins | QFP | 86I/O's | CAN, Ethernet, I2C, QSPI, SDIO, SPI, UART, USART, USB | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG11 | |||||
Each | 1+ RM59.810 10+ RM58.030 25+ RM56.250 50+ RM54.470 100+ RM52.680 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 1MB | 120Pins | BGA | 93I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ RM67.610 10+ RM53.400 25+ RM49.680 50+ RM47.610 100+ RM45.830 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 512KB | 64Pins | QFN | 52I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM55.840 10+ RM46.290 25+ RM43.220 50+ RM42.130 100+ RM41.040 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 512KB | 100Pins | LQFP | 85I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ RM93.740 10+ RM81.590 25+ RM78.220 50+ RM73.570 100+ RM68.910 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 1MB | 120Pins | BGA | 93I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ RM81.990 10+ RM71.900 25+ RM67.930 50+ RM65.740 100+ RM63.050 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 2MB | 120Pins | BGA | 95I/O's | CAN, Ethernet, I2C, QSPI, SDIO, SPI, UART, USART, USB | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32GG11 | |||||
Each | 1+ RM94.700 10+ RM80.100 25+ RM76.810 50+ RM72.230 100+ RM67.640 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 2MB | 120Pins | BGA | 95I/O's | CAN, Ethernet, I2C, QSPI, SDIO, SPI, UART, USART, USB | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG11 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM55.500 10+ RM44.910 25+ RM40.680 50+ RM39.800 100+ RM38.920 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 512KB | 64Pins | QFN | 52I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ RM65.510 10+ RM49.760 25+ RM47.750 50+ RM47.710 100+ RM42.010 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 1MB | 64Pins | QFN | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 192KB | - | - | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32GG12 | |||||
Each | 1+ RM71.870 10+ RM66.090 25+ RM63.330 50+ RM59.570 100+ RM55.810 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 1MB | 64Pins | TQFP | 50I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ RM84.070 10+ RM77.170 25+ RM65.240 50+ RM65.150 100+ RM65.060 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 1MB | 100Pins | LQFP | 81I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ RM70.890 10+ RM54.650 25+ RM52.430 50+ RM49.540 100+ RM46.640 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 512KB | 64Pins | TQFP | 50I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ RM46.950 10+ RM44.650 25+ RM42.350 50+ RM40.050 100+ RM37.750 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 512KB | 64Pins | QFN | 56I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ RM32.800 10+ RM32.530 25+ RM32.260 50+ RM31.990 100+ RM31.720 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 1MB | 64Pins | QFP | 51I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ RM61.150 10+ RM59.190 25+ RM57.230 50+ RM55.270 100+ RM53.310 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 1MB | 100Pins | LQFP | 83I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG |