2 Product Results Found for "sigfox"
Find a huge range of ARM Microcontrollers at element14 Malaysia. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM56.120 25+ RM53.580 50+ RM53.540 100+ RM50.040 | Min: 10 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 92Pins | LGA-EP | 37I/O's | I2C, I2S, SPI, UART | 64KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM68.490 10+ RM56.120 25+ RM53.580 50+ RM53.540 100+ RM50.040 | Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 92Pins | LGA-EP | 37I/O's | I2C, I2S, SPI, UART | 64KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL |