Microprocessors:
10 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ RM123.230 10+ RM107.830 25+ RM89.340 50+ RM80.100 100+ RM76.880 | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 361Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ RM50.330 10+ RM50.310 25+ RM50.280 50+ RM50.250 100+ RM50.220 | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 361Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
Each | 1+ RM759.590 5+ RM699.480 10+ RM639.360 | Min: 1 / Mult: 1 | QorIQ Family LS104 Series Microprocessors | 4Cores | 2MB | FCBGA | 780Pins | - | 1V | 1.8GHz | Ethernet, I2C, SPI, USB | 148I/O's | 64 bit | Surface Mount | -40°C | 105°C | LS104 | QorIQ | |||||
Each | 1+ RM64.140 10+ RM52.280 25+ RM48.840 50+ RM46.480 100+ RM44.810 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessor | 2Cores | 128KB | TFBGA | 361Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 148I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ RM65.700 10+ RM52.920 25+ RM49.620 50+ RM49.580 100+ RM47.480 | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 361Pins | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | 32 bit | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ RM68.410 10+ RM55.780 25+ RM52.070 50+ RM49.320 100+ RM46.740 | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 361Pins | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | 32 bit | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | ||||
Each | 1+ RM45.900 10+ RM35.920 25+ RM33.420 50+ RM31.580 100+ RM29.740 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 361Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ RM60.200 10+ RM47.550 25+ RM46.890 50+ RM46.220 100+ RM45.550 | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 361Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
Each | 1+ RM56.450 10+ RM46.020 25+ RM42.990 50+ RM40.910 100+ RM39.440 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 361Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ RM56.330 10+ RM49.290 25+ RM40.840 50+ RM36.610 100+ RM33.800 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 361Pins | 1.3V | 1.38V | 800MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | 32 bit | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 |