i.MX Family i.MX 6ULL Series Microprocessors Microprocessors:
5 Products Foundi.MX Family i.MX 6ULL Series Microprocessors Microprocessors
i.MX 6ULL is a power efficient and cost optimized applications processor family featuring an advanced implementation of a single Arm Cortex-A7 core, which operates at speeds up to 900 MHz. i.MX 6ULL applications processor includes an integrated power management module that reduces the complexity of an external power supply and simplifies power sequencing.
- ARM Cortex-A7 Core, Clocked Upto 900 MHz
- 128KB L2 Cache,32KB I-/D- Cache
- Connectivity: 2x USB 2.0 OTG,2x 10/100 Ethernet
- Interfaces: UART x 8, SPI x 4,I2C x 4, I2S/SAI x 3, FlexCAN x 2
- 10 Channel 12-Bit ADC
- NAND Ctrl (BCH40)
- RNG and optional AES-128 modules
- Smart DMA
- Optional 24-bit Parallel CSI, 24-bit Parallel LCD Support
- Applications: Smart energy concentrators, Streaming audio,Low-end e-Reader
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM53.630 10+ RM40.710 | Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | 1Cores | - | MAPBGA | 289Pins | 1.257V | 1.5V | 528MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 32 bit | Surface Mount | -40°C | 105°C | i.MX 6ULL | i.MX | |||||
Each | 1+ RM66.180 10+ RM49.240 25+ RM47.630 50+ RM46.020 100+ RM44.400 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | 1Cores | - | MAPBGA | 289Pins | 1.275V | 1.5V | 528MHz | Ethernet, I2C, I2S, SAI, UART, USB | 32 bit | Surface Mount | 0°C | 95°C | i.MX 6ULL | i.MX | |||||
Each | 1+ RM66.370 10+ RM52.550 25+ RM49.100 50+ RM48.370 100+ RM47.890 | Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | 1Cores | 128KB | MAPBGA | 289Pins | 1.325V | 1.5V | 792MHz | CAN, Ethernet, I2C, SPI, UART, USB | 32 bit | Surface Mount | -40°C | 105°C | i.MX 6ULL | i.MX | |||||
Each | 1+ RM60.240 10+ RM47.550 25+ RM44.380 50+ RM43.860 100+ RM43.340 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | 1Cores | - | MAPBGA | 289Pins | 1.257V | 1.5V | 528MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 32 bit | Surface Mount | -40°C | 105°C | i.MX 6ULL | i.MX | |||||
Each | 1+ RM57.490 10+ RM45.310 25+ RM42.270 50+ RM41.740 100+ RM41.210 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | 1Cores | - | MAPBGA | 289Pins | 1.15V | 1.3V | 528MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 32 bit | Surface Mount | 0°C | 95°C | i.MX 6ULL | i.MX |